Hawk Embedded Processing Unit
VersaLogic launches the Hawk, a low-power, high-performance, ultra-small embedded computer with quad-, dual-, and single-core processor options
VersaLogic introduces the Hawk, an extremely small, rugged, embedded computer. This next generation of the VersaLogic Embedded Processing Unit (EPU) format combines processor, memory, video, and system I/O into an extremely compact full-function embedded computer. Driven by the low-power Intel® 22 nm Silvermont microarchitecture, the Hawk provides up to 1.9 GHz of performance with quad-, dual-, and single-core processor options. The computer has a footprint the size of a credit card! It combines the new 4th generation Intel® Atom™ "Bay Trail" processor, with system interfaces in a form factor designed to withstand extreme temperature, impact, and vibration.
Hawk's I/O connectivity includes a Gigabit Ethernet port with network boot capability, four USB 2.0 ports, two serial ports, and Intel High-Definition Audio (HDA). A SATA 3 Gbits/s interface supports high-capacity rotating or solid-state drives. A Mini PCIe socket with mSATA, a microSD socket, and on-board eMMC (on some models) provide flexible solid-state drive (SSD) options. Systems can be enhanced by leveraging the Mini PCIe socket with plug-in Wi-Fi modems, GPS receivers, MIL-STD-1553, Ethernet, Firewire, and other mini cards.
As with all VersaLogic products, the Hawk is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support, to its 5+ year production life guarantee, the Hawk provides a durable embedded computer solution with an excellent cost of ownership.
- A complete x86 embedded computer
- -40°C to +85°C operating temperature
- Extremely small (55 mm x 84 mm x 22 mm)
- Shock and vibration per MIL-STD-202G
- PC/104 One™ form factor
- 4th Generation Intel® Atom™ processor ("Bay Trail")
- E3845 (quad-core) or
- E3827 (dual-core) or
- E3815 (single-core)
- Up to 4 GB DDR3L soldered-on RAM
- Gigabit Ethernet
- LVDS video output
- Mini PCIe socket with mSATA support
- USB 2.0 ports
- Serial I/O
- SATA
- Wide input voltage range, 8 to 17 volts
- Fanless operation
- Customization available in quantities as low as 100 pieces
Hawk Embedded Processing Unit
| Imagem | Número de peça do fabricante | Descrição | Número de núcleos | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPU-3310-EAP | SBC 1.46GHZ 1 CORE 2GB/2GB RAM | 1 | 5,40W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VL-EPU-3310-EBP | SBC 1.75GHZ 2 CORE 2GB/2GB RAM | 2 | 6,20W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | VL-EPU-3310-EDP | SBC 1.91GHZ 4 CORE 4GB/4GB RAM | 4 | 6,80W | 0 - Immediate | See Page for Pricing | Ver detalhes |
Cable Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VL-CKR-HAWK | CABLE KIT HAWK EPU-3310 | 0 - Immediate | $217.00 | Ver detalhes |