Blackbird Single Board Computers

VersaLogic's Blackbird compact and rugged x86 embedded computer with DDR4 RAM

Image of VersaLogic's Blackbird computer VersaLogic's Blackbird single board computers (SBCs) come with the latest Intel® processors for big capabilities but in a small 95 mm x 125 mm x 37 mm package. With both quad and dual cores available, these SBCs can support up to 32 GB of DDR4 RAM memory. These ruggedized SBCs were designed to comply with MIL-STD-202G shock and vibration requirements. Each board has 8 analog inputs and 4 analog outputs supported by two GbE, USB 3.0 port, four USB 2.0 ports, SATA, and dual Mini PCIe Sockets.

Features
  • 6th Generation Intel® Core™ "Skylake" processor
    • i7-6822EQ, i5-6442EQ (quad core)
    • i7-6600U, i5-6300U, i3-6100U (dual core)
  • On-board power management
    • 8 VDC to 30 VDC input
    • Over- and reverse-voltage protection
    • RF noise filtering
    • Transient voltage protection
  • Trusted platform module (TPM) security chip
  • Shock and vibration per MIL-STD-202G
  • Up to 32 GB DDR4 RAM
  • Dual gigabit Ethernet
  • Dual mini DisplayPort and LVDS video outputs
  • Three Mini PCIe sockets
  • Dual USB 3.0 port, four USB 2.0 ports
  • Serial I/O ports, SATA, digital I/O
  • 8 channels of analog inputs
  • 4 channels of analog outputs
  • HD audio
  • Operating temperature range: -40°C to +85°C
  • Compact (95 mm x 125 mm x 37 mm)

Blackbird SBC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 2.7GHZ 4 CORE 16GB/16GB RAMVL-EPU-4562-EBP-16SBC 2.7GHZ 4 CORE 16GB/16GB RAM8 - Immediate$2,935.00Ver detalhes
SBC 2.8GHZ 4 CORE 16GB/16GB RAMVL-EPU-4562-ECP-16SBC 2.8GHZ 4 CORE 16GB/16GB RAM4 - Immediate$3,400.00Ver detalhes
SBC 2.8GHZ 4 CORE 32GB/32GB RAMVL-EPU-4562-ECP-32SBC 2.8GHZ 4 CORE 32GB/32GB RAM22 - Immediate$3,888.00Ver detalhes
SBC 2.7GHZ 4 CORE 16GB/16GB RAMVL-EPU-4562-SBP-16SBC 2.7GHZ 4 CORE 16GB/16GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 2.8GHZ 4 CORE 16GB/16GB RAMVL-EPU-4562-SCP-16SBC 2.8GHZ 4 CORE 16GB/16GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 2.8GHZ 4 CORE 32GB/32GB RAMVL-EPU-4562-SCP-32SBC 2.8GHZ 4 CORE 32GB/32GB RAM0 - ImmediateSee Page for PricingVer detalhes
CABLE KIT BLACKBIRD EPU-4562VL-CKR-BLACKBIRDCABLE KIT BLACKBIRD EPU-456223 - Immediate$374.00Ver detalhes
EMBEDDED PROCESSING UNITVL-HDW-417EMBEDDED PROCESSING UNIT45 - Immediate$20.00Ver detalhes
EMBEDDED PROCESSING UNITVL-HDW-418EMBEDDED PROCESSING UNIT4 - Immediate$20.00Ver detalhes
Published: 2017-03-20