Bengal Single Board Computer
VersaLogic introduces the Bengal, a low-power, high-performance, single board computer with quad, dual, and single-core processor options
VersaLogic introduces the Bengal, a low-power, high-performance, single board computer (SBC) with a full complement of on-board I/O. Driven by the low power Intel® 22 nm Silvermont microarchitecture, the Bengal provides up to 1.9 GHz of performance with quad, dual, and single-core processor options. Based on the industry-standard PC/104 format (4.23 x 3.77 inches), this SBC is an excellent solution for size, weight, and power (SWaP) constrained applications.
Bengal is built on the new "PCle/104 OneBank" format. Compatible with the PCI/104 Express format, it includes a legacy PCI connector, and a single bank high-speed PCIe connector. This provides flexible system expansion, while leaving more on-board space available for product features. The single bank connector is mechanically and electrically compatible with the existing PCI/104-Ecpress Type 1 and Type 2 modules.
As with all VersaLogic products, the Bengal is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support, to its 5+ year production life guarantee, the Bengal provides a durable embedded computer solution with an excellent cost of ownership.
- -40°C to +85°C operating temperature
- Shock and vibration per MIL-STD-202G
- PC/104 One™ form factor
- 4th Generation Intel® Atom™ processor ("Bay Trail")
- E3845 (quad core) or
- E3826 (dual core) or
- E3815 (single core)
- Trusted Platform Module (TPM) security chip
- Up to 8 GB SO-DIMM RAM
- Gigabit Ethernet (2 ports)
- VGA and dual mini DisplayPorts
- Mini PCIe Socket / with mSATA support
- USB 3.0 and USB 2.0 ports
- Serial I/O
- SATA
- Digital I/O (18 lines)
- Fanless versions
- VersaAPI programming support
- Customization available in quantities as low as 100 pcs.
Bengal Single Board Computer
| Imagem | Número de peça do fabricante | Descrição | Número de núcleos | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPME-30EAP | SBC 1.46GHZ 1 CORE 8GB/0GB RAM | 1 | 30 - Immediate | $980.00 | Ver detalhes |
![]() | ![]() | VL-EPME-30EBP | SBC 1.46GHZ 2 CORE 8GB/0GB RAM | 2 | 12 - Immediate | $1,003.00 | Ver detalhes |
![]() | ![]() | VL-EPME-30ECP | SBC 1.91GHZ 4 CORE 8GB/0GB RAM | 4 | 12 - Immediate | $1,230.76 | Ver detalhes |
Bengal Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | |||
|---|---|---|---|---|---|---|---|
![]() | ![]() | VL-HDW-406 | ACCY EPME-30 PASSIVE HEAT SINK | 51 - Immediate | $23.00 | Ver detalhes | |
![]() | ![]() | VL-HDW-407 | ACCY HDW-406 COOLING FAN EPME-30 | 55 - Immediate | $18.00 | Ver detalhes |