Cellular IoT Anywhere Multi IMSI MFF2 eSIM

Velocity IoT provides global IoT connectivity for multiple carriers with direct-to-carrier reliability and performance in one SIM card

Image of Velocity IoT Cellular IoT Anywhere Multi IMSI MFF2 eSIMUnlike traditional SIMs that rely on roaming or are locked into a single carrier, Velocity IoT's VIoT-Flex family of SIMs allows switching from one carrier to another over the air. VIoT-Flex detects and prioritizes network selections based on the connection of the visible towers. The VIOT-1SIM-MFF2 embedded SIMs are soldered down, making them ideal for unattended devices and devices deployed in harsh environments. They are industrial grade and have an expanded temperature range of -40°C to +105°C. Corrosion and resistance to shock, vibration, and impact are also improved.

Velocity IoT's experienced professionals are knowledgeable in all aspects of IoT deployments, from connectivity to router hardware kitting and configuration, making the complex look simple and helping businesses accelerate their IoT development.

Features
  • MFF2 eSIM - embedded SIM
  • Any GSM technology: 2G, 3G, LTE, NB-IoT, and LTE-M; ready for 5G
  • Extended global coverage in 190+ countries
  • Over 600 carriers, including several major US carriers
  • Configurable switching logic
  • Advanced autonomous switching: connection based on signal
  • Secure IoT connectivity: certified core
  • Highly competitive data rates with ONeRATE™ plans: cross- plan, cross-carrier, and cross-region pooling
  • Cloud-based Saas platform for managing SIMs
  • Remote SIM provisioning mechanism for controlling SIMs, e.g. changing configurations
  • Dedicated support
  • Designed for IoT scalability
Applications
  • IoT development
  • Metering solutions
  • POS terminals
  • Cellular routers
  • Cellular modems
  • Security and surveillance
  • Telematics
  • Smart buildings/factories
  • Smart energy and utilities
  • Healthcare
  • Agriculture

Resources

Cellular IoT Anywhere Multi IMSI MFF2 eSIM

ImagemNúmero de peça do fabricanteDescriçãoClasseNúcleo do processadorAvailable QuantityPreçoVer detalhes
VIOT-FLEX GLOBAL IOT ESIMVIOT-1SIM-MFF2VIOT-FLEX GLOBAL IOT ESIMA (5V), B (3V), C (1,8V)-2116 - Immediate$3.67Ver detalhes
VIOT-FLEX GLOBAL IOT TRP CUT SIMVIOT-1SIMVIOT-FLEX GLOBAL IOT TRP CUT SIMA (5V), B (3V), C (1,8V)-360 - Immediate$1.50Ver detalhes
Published: 2022-06-30