Gate Drive Transformers

VAC Magnetics' gate drive transformers are contributors in maintaining efficiency and safety in semiconductor switching and low-loss power transmission

Image of VAC Magnetics' Gate Drive TransformersVAC Magnetics' gate drive transformers for IGBT are the key element in the driver circuit supplying the necessary power for switching and maintaining safe galvanic separation between the intermediate circuit and the low voltage control side.

By using nanocrystalline VITROPERM® as core material, VAC’s gate drive transformers combine high power density with high insulations strengths.

Features
  • High insulation strength up to 1200 VDC
  • Low coupling capacitance; high interference resistance
  • Compact design, SMT solutions available
  • Low leakage inductance, high impulse precision, high permeability
  • Transmission of switching power
  • Operating temperatures from -40°C to +105°C
  • Transformer designs acc. to IEC 61800, IEC 61558
Applications
  • Elevators and escalators
  • Pumps and fans
  • Process automation
  • Converters for wind turbines
  • Servo drives with high switching frequencies for high-speed control
  • Converters with high output frequencies
  • Electric drives in all power classes
  • Uninterruptible power supplies (UPS)
  • Switched-mode power supplies

Gate Drive Transformers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GATE DRIVE TRANSFORMER PTH 1:1:1T60403D4097X055GATE DRIVE TRANSFORMER PTH 1:1:12817 - Immediate$4.46Ver detalhes
GATE DRIVE TRANSFORMER PTH 3:1:1T60403D4721X007GATE DRIVE TRANSFORMER PTH 3:1:10 - Immediate$2.30Ver detalhes
GATE DRIVE TRANSFORMER PTH 2:1 2T60403D4721X005GATE DRIVE TRANSFORMER PTH 2:1 2892 - Immediate$3.83Ver detalhes
GATE DRIVE TRANSFORMER PTH 1:1 5T60403D4721X002GATE DRIVE TRANSFORMER PTH 1:1 50 - ImmediateSee Page for PricingVer detalhes
GATE DRIVE TRANSFORMER PTH 1:1:1T60403D4721X004GATE DRIVE TRANSFORMER PTH 1:1:10 - Immediate$2.35Ver detalhes
GATE DRIVE TRANSFORMER PTH 1:1:1T60403F4099X011GATE DRIVE TRANSFORMER PTH 1:1:10 - Immediate$3.45Ver detalhes
GATE DRIVE TRANSFORMER SMD 1:1:1T60403F5046X007GATE DRIVE TRANSFORMER SMD 1:1:19971 - Immediate$5.00Ver detalhes
GATE DRIVE TRANSFORMER SMD 1:1:1T60403F5046X008GATE DRIVE TRANSFORMER SMD 1:1:13931 - Immediate$7.17Ver detalhes
GATE DRIVE TRANSFORMER SMD 1:1.2T60403F5046X100GATE DRIVE TRANSFORMER SMD 1:1.25923 - Immediate$5.61Ver detalhes
Published: 2020-08-17