Conamara MEMS Speakers
USound speakers are specifically developed for miniaturized audio devices such as true wireless earphones (TWS) and hearing aids
Conamara is a series of USound MEMS speakers available as full-range speakers and as a tweeter, following the market demand for high-performing two-way systems. Conamara delivers exceptional audio fulfilling hi-res audio requirements. Thanks to USound’s patented MEMS technology, MEMS speakers from the Conamara series are among the thinnest speakers available on the market, providing a competitive sound pressure level.
- Full audio range bandwidth: 20 Hz to 40 kHz
- Hi-res audio compatible
- Ultra-slim form factor: ø6.0 mm x 1.44 mm)
- Low-temperature solder reflow: +200°C
- No magnetic fields
- IPx8 rating
- Low heat generation
- True wireless systems (TWS)
- Wired audiophile and pro-audio earphones
- OTC hearing aids
- Smart watches
- Wearables
Conamara MEMS Speakers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | UA-C0601-2T | SPEAKER TOP PORT 19DB ROUND | 0 - Immediate | $6.57 | Ver detalhes |
![]() | ![]() | UA-C0603-3F | MEMS SPEAKER FULL BANDWIDTH 6MM | 994 - Immediate | $10.65 | Ver detalhes |
![]() | ![]() | UA-C0603-3T | MEMS SPEAKER 2-WY TWEETER 6MM | 120 - Immediate | $10.65 | Ver detalhes |
![]() | ![]() | UA-C0503-3T | MEMS SPEAKER 2-WAY TWEETER 5MM | 75 - Immediate | $10.65 | Ver detalhes |