NTC Thermistors
U.S. Sensor/Littelfuse Radial Leaded Glass Encapsulated NTC Thermistors
U.S. Sensor/Littelfuse's Radial Leaded Glass Encapsulated NTC Thermistors offer rapid response time and superior long term reliability. Their hermetic construction enables them to withstand severe environmental conditions and temperatures up to +300°C. They are well suited for use in Industrial, Consumer, HVACR, and Telecommunications applications.
- Fast response time
- Small size
- Hermetically sealed
- Superior long term reliability
- Temperature ratings up to 300°C
Thermistors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | GP101B0M | THERMISTOR NTC 100OHM 2800K BEAD | 0 - Immediate | $9.26 | Ver detalhes |
![]() | ![]() | GP103G4F | THERMISTOR NTC 10KOHM 3695K BEAD | 253 - Immediate | $5.22 | Ver detalhes |
![]() | ![]() | GP103J4F | THERMISTOR NTC 10KOHM 3977K BEAD | 399 - Immediate | $5.22 | Ver detalhes |
![]() | ![]() | GP104L8F | THERM NTC 100KOHM 4040K BEAD | 0 - Immediate | $5.92 | Ver detalhes |
![]() | ![]() | GP105V8J | THERMISTOR NTC 1MOHM 4350K BEAD | 395 - Immediate | $5.55 | Ver detalhes |