RHB Series Capacitors

Chemi-Con's RHB series are high voltage screw terminal aluminum electrolytic capacitors

Image of Chemi Con's RHB Series Capacitors Chemi-Con's RHB series screw terminal mount aluminum electrolytic capacitors are downsized with high rated ripple current capability for high voltage/power inverter applications. The RHB series is rated at 2000 hours life with full rated ripple current applied at +85°C. Voltage ratings up to 700 VDC standard with customized designs up to 850 VDC. The RHB series can replace film capacitors in inverter designs at a much lower cost with superior volumetric efficiency.

Features
  • Endurance: 2,000 hours @ -25°C to +85°C
  • Voltage: 575 VDC to 700 VDC
  • Capacitance: 1000 μF to 5600 μF
  • Size: φ63.5 mm x 70 mm L to φ89 mm x 1 55 mm L
Applications
  • Inverters
  • Bulk storage
  • Welders
  • X-ray

RHB Series Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM 1200UF 20% 700V SCREWERHB701LGC122MDC5UCAP ALUM 1200UF 20% 700V SCREW34 - Immediate$148.66Ver detalhes
CAP ALUM 1800UF 20% 700V SCREWERHB701LGC182MEC5UCAP ALUM 1800UF 20% 700V SCREW35 - Immediate$204.59Ver detalhes
CAP ALUM 2200UF 20% 700V SCREWERHB701LGC222MEF5UCAP ALUM 2200UF 20% 700V SCREW34 - Immediate$135.53Ver detalhes
CAP ALUM 2700UF 20% 700V SCREWERHB701LGC272MFD5UCAP ALUM 2700UF 20% 700V SCREW0 - Immediate$176.62Ver detalhes
CAP ALUM 3300UF 20% 700V SCREWERHB701LGC332MFF5UCAP ALUM 3300UF 20% 700V SCREW18 - Immediate$239.04Ver detalhes
Published: 2019-08-02