PSE Series Capacitors

Conductive polymer aluminum solid capacitors from Chemi-Con are ideally suited for use in digital electronics and power supplies

Image of Chemi-Con's PSE Series CapacitorsChemi-Con’s PSE series lead-type, conductive polymer, aluminum solid capacitors are ideally suited to use in computer as VRM bulk capacitors, as well as for noise absorption of DC/DC converters and other applications.

Features
  • Endurance: 105°C, 5,000 h
  • Voltage: 2.5 V~6.3 V
  • Capacitance: 470~820 μF
  • Size: φ6.3×8.0 L~φ8×6 L
Applications
  • Digital equipment (computer, server, etc.)
  • High reliable power supply

PSE Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP ALUM POLY 820UF 20% 2.5V THAPSE2R5ELL821MF08SCAP ALUM POLY 820UF 20% 2.5V TH563 - Immediate$1.14Ver detalhes
CAP ALUM POLY 560UF 20% 4V THAPSE4R0ELL561MF08SCAP ALUM POLY 560UF 20% 4V TH0 - Immediate$0.35Ver detalhes
CAP ALUM POLY 470UF 20% 6.3V THAPSE6R3ELL471MF08SCAP ALUM POLY 470UF 20% 6.3V TH0 - Immediate$1.14Ver detalhes
CAP ALUM POLY 560UF 20% 6.3V THAPSE6R3ELL561MF08SCAP ALUM POLY 560UF 20% 6.3V TH2496 - Immediate$1.18Ver detalhes
Published: 2013-06-05