ZED-F9P Precision GNSS Module

u-blox's F9 multi-band GNSS module with RTK, fast convergence times, and reliable performance delivers centimeter-level accuracy in seconds

Image of u-blox's ZED-09P Precision GNSS Module u-blox's ZED-F9P positioning module features the u-blox F9 receiver platform which provides multi-band GNSS to high-volume industrial applications in a compact form factor. It is a multi-band GNSS module with integrated u-blox multi-band RTK technology for centimeter-level accuracy. The module enables precise navigation and automation of moving industrial machinery by using a small, surface-mounted module. ZED-F9P ensures the security of positioning and navigation information by using secure interfaces and advanced jamming and spoofing detection technologies.

ZED-F9P offers support for a range of correction services allowing each application to optimize performance according to the application's individual needs. It comes with built-in support for standard RTCM corrections, supporting centimeter-level navigation from local base stations or virtual reference stations (VRS) in a network real-time kinematic (NRTK) setup. The module can be upgraded to support future SSR-type correction services suitable for mass market penetration.

The C099-F9P application board allows efficient evaluation of ZED-F9P, the u-blox F9 high precision positioning module.

Features
  • Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
  • Multi-band RTK with fast convergence times and reliable performance
  • High update rate for highly dynamic applications
  • Centimeter level accuracy in a small and energy-efficient module
  • Easy integration of RTK for fast time-to-market
Applications
  • Unmanned vehicles
  • Navigation
  • Automotive
  • Critical asset tracking
  • Telematics

ZED-09P Precision GNSS Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOD RF RECEIVER GNSS 54LGAZED-F9P-01BMOD RF RECEIVER GNSS 54LGA32 - Immediate$132.27Ver detalhes
MOD RF RECEIVER GNSS 54LGAZED-F9P-02BMOD RF RECEIVER GNSS 54LGA1082 - Immediate$131.41Ver detalhes
MOD RF RX PRECISION GNSS, RTKZED-F9P-04BMOD RF RX PRECISION GNSS, RTK1284 - Immediate$131.41Ver detalhes
EVAL BOARD FOR ZED-F9P-04BEVK-F9P-01EVAL BOARD FOR ZED-F9P-04B95 - Immediate$259.03Ver detalhes
Published: 2020-11-04