LENA-R8 Series LTE Cat 1bis Modules

u-blox's LENA-R8 series are single or multi-mode LTE Cat 1 modules with optional concurrent GNSS

Image of u-blox's LENA-R8 Series LTE Cat 1bis Modules u-blox's LENA-R8 series cellular LTE Cat 1bis modules feature uncompromised global connectivity and reliable performance in a compact package. The modules feature a comprehensive certification scheme, versatile interfaces, and multi-band and multi-mode capabilities, making them ideally suited for use in a broad range of applications, including telematics, tracking, digital health, alarm panels, metering, and point-of-sale applications.

The LENA-R8 series modules offer simple global LTE Cat 1bis connectivity with 14 LTE bands and four 2G bands in the compact LENA LGA form factor (30 mm x 27 mm, 100-pin). With broadband support and fallback to 2G networks, the modules provide the best possible roaming coverage and make global tracking with a single product SKU possible.

The modules are highly integrated, providing out-of-the-box support for MQTT Anywhere and MQTT Flex services on the u-blox Thingstream platform, enabling seamless global roaming. The modules also support CellLocate, a network-based cellular location service.

The LENA-R8001M10 includes an integrated GNSS receiver based on the u-blox M10 platform, supporting concurrent reception of four GNSS (GPS, GLONASS, Galileo, BeiDou). The cellular modem and GNSS subsystems are designed with two separate power supplies, providing enhanced flexibility on power management, thus reducing the total power consumption, and are accessible via dedicated interfaces for large usage flexibility.

The EVK-R8 kits are powerful and easy-to-use tools that simplify the evaluation of u-blox LENA-R8 series multi-mode LTE Cat 1bis / 2G cellular modules. ADP-R8 adapter boards are also available for added evaluation.

Features
  • Versatile features and interfaces, secure by design
  • Powered by UNISOC 8910DM chipset
  • Pin-compatible LARA/SARA form factor
  • Global designs with (LENA-R8001M10-00C) or without (LENA-R8001-00C) integrated GNSS
Benefits
  • Best global coverage in compact form factor
  • Two independent power supplies = design flexibility
  • Global LTE and 2G bands for simple roaming anywhere
  • Ideally suited for IoT
  • Integrated u-blox M10 GNSS and cellular in one package enables fast prototyping and design, cutting the time-to-market
Applications
  • Tracking
  • Telematics
  • Security systems (cameras, alarm panels, sensors)
  • Metering

LENA-R8 Series LTE Cat 1bis Modules

ImagemNúmero de peça do fabricanteDescriçãoPadrão/Família RFAvailable QuantityPreçoVer detalhes
RF TXRX MODULE CELL SMDLENA-R8001-00CRF TXRX MODULE CELL SMDCelular78 - Immediate$46.24Ver detalhes
RF TXRX MODULE CELL SMDLENA-R8001M10-00CRF TXRX MODULE CELL SMDCelular1 - Immediate$65.28Ver detalhes
ADAPTOR BOARD FOR LENA-R8001M10ADP-R8001M10-00CADAPTOR BOARD FOR LENA-R8001M10Celular, GNSS2 - Immediate$448.88Ver detalhes
ADAPTOR BOARD FOR LENA-R8001ADP-R8001-00CADAPTOR BOARD FOR LENA-R8001Celular, GNSS0 - Immediate$448.88Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoConteúdoAvailable QuantityPreçoVer detalhes
EVAL, LENA-R8001 LTE CAT 1BISEVK-R8001-00CEVAL, LENA-R8001 LTE CAT 1BISPlacas3 - Immediate$448.88Ver detalhes
EVAL, LENA-R8001M10 LTE CAT 1BISEVK-R8001M10-00CEVAL, LENA-R8001M10 LTE CAT 1BISPlacas1 - Immediate$448.88Ver detalhes
Published: 2023-09-22