ANN-MB2 All-Band Antenna

The u-blox ANN-MB2 is an easy-to-use, reliable, robust L1/L2/L5/E6/B3/L active external GNSS antenna

Image of u-blox ANN-MB2 All-Band AntennaThe u-blox ANN-MB2 is a high-performance, all-band active external GNSS antenna designed for high-precision positioning applications. It supports a wide range of frequency bands, including L1, L2, L5, E6/L6, B3, and L-band, making it compatible with all major global navigation satellite systems (GNSS) such as GPS, GLONASS, Galileo, and BeiDou. This broad compatibility ensures maximum satellite visibility and excellent positioning performance, even in challenging environments. The ANN-MB2 is particularly well-suited for applications requiring centimeter-level accuracy, such as real-time kinematic (RTK) positioning.

Engineered for ease of integration and rapid deployment, the ANN-MB2 features a rugged design and comes with a 5-meter cable and SMA connector. Its compact form factor and flexible installation options (magnet or screw fix) make it ideal for a wide range of use cases, from industrial automation and robotics to precision agriculture and surveying.

The ANN-MB2 antenna is optimized to work seamlessly with the u-blox all-band X20 high-precision platform (e.g., ZED-X20P). It is also suitable for the u-blox F9 high-precision products including future designs that support L1, L2, and L5 bands, as well as the L-band for RTK corrections (e.g., ZED-F9K and ZED-F9P). In addition, the antenna can be used with the u-blox GNSS timing modules (e.g., LEA-F9T and ZED-F9T).

The ANN-MB2 antenna offers an exceptional price-to-performance ratio, making it a compelling choice for mass-market applications that demand reliable, high-precision GNSS performance. By reducing design complexity and accelerating time-to-market, it enables developers and system integrators to focus on innovation while relying on a proven, ready-to-use antenna solution.

Features
  • ZED-X20P-00B all-band GNSS module
    • All-band, all-constellation GNSS receiver
    • Concurrent L1, L2, L5, L6/E6 and integrated L-band for corrections
    • RTK, PPP-RTK, and PPP algorithms expanding performance
    • Coverage includes Galileo HAS
    • Single-chip design
    • Standard ZED Series form factor
    • Multiple cloud service options with PointPerfect portfolio
  • Robust L1/L2/L5/E6/L6/B3/L active external GNSS antenna
  • High-performance all-band antenna for the mass-market
  • Supports all major GNSS systems for maximum position availability
  • Versatile mounting options to meet diverse installation needs
  • Enables fast time-to-market
Applications
  • Industrial automation
  • GIS and surveying equipment
  • Precision agriculture
  • Rail and transportation
  • Asset tracking
  • Mobile robotics
Radiation Patterns

Image of u-blox ANN-MB2 Radiation Pattern L5/L2/E6 Band

Image of u-blox ANN-MB2 Radiation Pattern L/L1 Band

ANN-MB2 All-Band Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
ALL-BAND HIGH PRECISION GNNS MOD
ZED-X20P-00BALL-BAND HIGH PRECISION GNNS MOD349 - Immediate$177.30Ver detalhes
RF ANT 1.225/1.568GHZ SMAANN-MB2-00RF ANT 1.225/1.568GHZ SMA1203 - Immediate$81.00Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ZED-X20PEVK-X20P-00EVAL BOARD FOR ZED-X20P32 - Immediate$299.03Ver detalhes
Published: 2025-06-23