Raspberry Pi Prototyping Boards

Twin Industries offers the Raspberry Pi project prototyping boards

Image of Twin Industries Raspberry Pi Prototyping BoardsTwin Industries prototyping boards are specifically designed for Raspberry Pi projects.  They are a great head start for modifying and enhancing Raspberry Pi computers.  Mounting holes are provided to attach boards to Raspberry Pi computers.  They feature cut outs for camera and display cables and are available in two sizes: 113 mm x 69 mm and 65 mm x 56.5 mm. 

Features and Benefits

  • Designed for Raspberry Pi Model A+ and B+
  • All 40 header signals are clearly labeled for easy access to power, ground, and GP I/O signals
  • Gold-plated through-holes; power and ground signals are connected
  • Locations for capacitors
  • Mounting holes to attach headers, standoffs, and camera units
  • Footprints for both SMT and through-hole EEPROMs

Prototyping Board for Raspberry Pi

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
PROTOBOARD RASPBERRYPI 65X56.5MM3.14-1PROTOBOARD RASPBERRYPI 65X56.5MM7 - Immediate$6.49Ver detalhes
PROTOBOARD RASPBERRYPI 113X69MM3.14-2PROTOBOARD RASPBERRYPI 113X69MM8 - Immediate$7.99Ver detalhes
Published: 2015-06-08