OP207CL IR LED Emitter

TT Electronics/Optek Technology's OP207CL high-power LED emitter is designed for encoder applications

Image of TT Electronics/Optek Technology's OP207CL IR LED EmitterTT Electronics/Optek Technology's OP207CL is a high-powered IR LED designed for encoder applications. The LED features a small footprint and low profile for a 7 mm beam diameter. Radiance is a collimated, narrow beam emission pattern that provides on-axis intensity for excellent coupling efficiency for encoder applications.

Features
  • SMD configuration
  • Emission spot size is 7 mm diameter
  • High-power output with parallel rays
 
  • Uniform distribution
  • Emitter source for encoder applications
Applications
  • Linear and rotary encoders
  • Optical sensors switches
  • Long-range light barriers
  • Optical scanning and edge sensing
  • Automatic control systems

OP207CL IR LED Emitter

ImagemNúmero de peça do fabricanteDescriçãoIntensidade radiante (Ie) mín. para IfÂngulo de visãoOrientaçãoAvailable QuantityPreçoVer detalhes
LED SMD 7MMOP207CLLED SMD 7MM-4,5°Vista superior0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-01-30