MagnePot 6150 Sensors

TT Electronics/BI's MagnePot 6150 series technology provides consistent performance and an exceptional rotational life of 100,000,000 revolutions

Image  of TT Electronics/BI Technologies' MagnePot 6150 SensorsThe MagnePot 6150 series rotary position sensor from TT Electronics/BI is a new servo mount non-contacting rotary position sensor with an electrical travel of 35° to 360°. Various output options are available. Non-contacting technology provides consistent performance and an exceptional rotational life of 100,000,000 revolutions.

The series features a non-contact technology that provides clean outputs without sliding contact noise, ±0.50% accuracy (±0.25% is available), a minimum life of 50 million shaft rotations, ratiometric output, 11 mA mac current, and an operating temperature range of -40°C to 125°C.

MagnePot 6150 Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SENSOR ROTARY 360DEG SLDR TURRET6153V1A360L.5SENSOR ROTARY 360DEG SLDR TURRET0 - Immediate$50.98Ver detalhes
SENSOR ROTARY 360DEG SLDR TURRET6153V1A90L.5SENSOR ROTARY 360DEG SLDR TURRET0 - Immediate$46.80Ver detalhes
SENSOR ROTARY 360DEG SLDR TURRET6153V1A180L.5SENSOR ROTARY 360DEG SLDR TURRET0 - Immediate$39.15Ver detalhes
Published: 2013-06-26