High-Performance MEMS Gyros
Tronics offers its high-performance MEMS gyros in a 30-pin ceramic leadless chip carrier (CLCC) package
Tronics' GYPRO product line is tailored for system manufacturers with high requirements for highly stable, high-performance inertial sensors, and combines all key benefits on a single chip, offering best-in-class performance and accuracy in an ultra-compact design.
Relying on generic inertial MEMS technology, and manufactured, packaged, and calibrated in Tronics' own factory located in France, the GYPRO series bring significant value and differentiation for very demanding applications as a replacement of 'tactical grade' FOG or DTG, such as precision instrumentation, platform stabilization, guidance and navigation control, inertial measurement unit (IMU), attitude and heading reference system (AHRS), flight control and back-up instrumentation, unmanned and autonomous vehicles, three dimensional mapping, and many others.
- Z-axis angular rate sensor
- 24-bit SPI output
- Single 5 V power supply
- 0.8°/h bias instability
- 0.14°/sqrt (hour) ARW
- Built-in temperature compensation (-40°C to +85°C)
High-Performance MEMS Gyros
| Imagem | Número de peça do fabricante | Descrição | Tipo de saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | GYPRO2300 | MEMS GYRO Z-AXIS (YAW) 30-CLCC | SPI | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | GYPRO2300LD | MEMS GYRO Z-AXIS (YAW) 30-CLCC | SPI | 0 - Immediate | $512.50 | Ver detalhes |
![]() | ![]() | GYPRO3300 | MEMS GYRO Z-AXIS (YAW) 30-CLCC | SPI | 0 - Immediate | $647.50 | Ver detalhes |
GYPRO Gyro Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | GYPRO2300-EVB2 | EVALUATION BOARD FOR GYPRO2300 | GYPRO2300 | 0 - Immediate | $914.24 | Ver detalhes |
![]() | ![]() | GYPRO2300LD-EVB2 | EVALUATION BOARD FOR GYPRO2300LD | GYPRO2300LD | 0 - Immediate | $914.24 | Ver detalhes |
![]() | ![]() | GYPRO3300-EVB2 | EVALUATION BOARD FOR GYPRO3300 | GYPRO3300 | 0 - Immediate | $992.38 | Ver detalhes |