IT Managed Console Servers

Tripp Lite by Eaton series IT managed console servers provide secure in-band and out-of-band management of critical systems

Image of Tripp Lite by Eaton IT Managed Console ServersTripp Lite by Eaton IT managed console servers enable network engineers, IT administrators, data center managers, security managers, and other IT professionals to remotely manage multiple devices, including servers, routers, switches, UPS systems, KVM switches, firewalls and more through serial console ports providing secure control of connected devices from anywhere in the world. Tripp Lite series console servers enable consolidation of device management, improve security and system availability, and reduce operating and equipment costs.

Console servers allow users to manage diverse server and device platforms using a local console, network connection, or dial-up connection via a cellular antenna by providing secure in-band and out-of-band remote access to serial and network-connected devices. Out-of-band access with automatic failover provides a fail-safe alternative channel for managing and troubleshooting critical systems if a user’s local network or Internet connection goes down, eliminating a crucial point of failure. Cisco-compatible RJ45 serial ports provide direct connection (without an adapter) to a wide variety of serial devices.

Secure tunneling connections allow up to 50 concurrent users to access more than 1,000 devices through a single IP address from any location, and new connections can be added on demand. Additional console servers can be added anytime – users can start with what they need and add more without disruption.

A console server helps manage servers, firewalls, PBX systems, UPS systems, PDUs, routers, and network switches.

Tripp Lite by Eaton console servers ensure that users can access their on-site infrastructure, even with network or power outages, enabling them to reconfigure or reboot across the internet or WANs to minimize disruption and downtime, enable fewer on-site service calls, which reduces cost, and they protect business continuity.

Tripp Lite by Eaton console servers are available with 4, 8, 16, or 48 ports, desktop and rack mount, and these console servers are offered with a built-in 4G cellular modem for remotely monitoring, accessing, and controlling serial-based networking equipment from anywhere through a highly secure gateway. Tripp Lite by Eaton also offers a range of accessories to work with their console servers. Network managers should deploy both console servers and KVM switches into every application.

Features
  • Up to 48 RJ45 serial ports in 1U
  • In-band and out-of-band access to serial and network-connected devices
  • Support 3G cellular out-of-band access
  • Secure tunneling to all devices
  • Integrated management tools
  • 1,000+ devices per console server
  • Embedded Linux® with shell access
  • UPS/PDU monitoring and control
  • Flash RAM for logs and configurations
  • Standard Cisco® pinouts

Applications

  • IT environments anywhere, in any vertical, e.g., corp, co-lo facilities, small-to-medium businesses, government, military, education, industrial, healthcare, hospitality, retail, pro-av

IT Managed Console Servers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
48-PORT SERIAL CONSOLE SERVER, UB098-04848-PORT SERIAL CONSOLE SERVER, U0 - Immediate$6,008.90Ver detalhes
16-PORT SERIAL CONSOLE SERVER, UB098-01616-PORT SERIAL CONSOLE SERVER, U0 - Immediate
146 - Factory Stock
$3,953.44Ver detalhes
16-PORT SERIAL CONSOLE SERVER, UB098-016-V16-PORT SERIAL CONSOLE SERVER, U0 - Immediate
1 - Factory Stock
$5,495.21Ver detalhes
48-PORT SERIAL CONSOLE SERVER, UB097-04848-PORT SERIAL CONSOLE SERVER, U0 - Immediate$5,139.00Ver detalhes
16-PORT SERIAL CONSOLE SERVER, UB097-016-INT16-PORT SERIAL CONSOLE SERVER, U0 - Immediate$2,622.90Ver detalhes
8-PORT SERIAL CONSOLE SERVER WITB093-008-2E4U8-PORT SERIAL CONSOLE SERVER WIT0 - Immediate
116 - Factory Stock
$1,131.50Ver detalhes
8-PORT CONSOLE SERVER BUILT-IN MB093-008-2E4U-M8-PORT CONSOLE SERVER BUILT-IN M0 - Immediate
96 - Factory Stock
$1,388.70Ver detalhes
8-PORT SERIAL CONSOLE SERVER WITB093-008-2E4U-V8-PORT SERIAL CONSOLE SERVER WIT0 - Immediate$2,055.46Ver detalhes
4-PORT CONSOLE SERVER WITH DUALB093-004-2E4U4-PORT CONSOLE SERVER WITH DUAL0 - Immediate
33 - Factory Stock
$861.57Ver detalhes
4-PORT CONSOLE SERVER WITH 4G LTB093-004-2E4U-V4-PORT CONSOLE SERVER WITH 4G LT0 - Immediate$1,581.65Ver detalhes
Published: 2025-06-04