Industrial DIN Rail UPS

The Tripp Lite by Eaton DIN rail UPS is ideal for harsh environments, providing reliable, flexible power protection for smart, connected industrial applications

Image of Tripp Lite by Eaton Industrial DIN Rail UPSThe Tripp Lite by Eaton DIN rail industrial uninterruptible power supply (UPS) protects productivity by providing enough runtime to maintain operation during a brief power outage. It also protects equipment by allowing it to complete an operation during an extended outage.

It has a rugged, compact housing and is DIN rail mountable, so it integrates seamlessly and securely into electrical enclosures. Designed for the factory floor and beyond, it meets the challenge of industrial environments and harsh conditions. It fits into small spaces and industrial panels and can be deployed in non-traditional IT environments. Both AC and DC options are available.

Features
  • UL 508 recognized component for use in industrial panels
  • Rugged metal housing
  • Built-in clamp quickly mounts to 35 mm DIN rails
  • Fanless design for less noise and increased reliability
  • Protects equipment and IIoT devices against blackouts, brownouts, overvoltage, and power surges
  • Battery backup allows time for task completion and shutdown of equipment in the event of a prolonged outage
  • Auto restart: AC models automatically restart when the AC power is restored
  • Remote on/off capability, along with the unit power button, allows for monitoring and controlling remotely
  • AC models are compatible with PowerAlert® Office software for UPS monitoring and control via USB connection
  • DC models have dry contacts for battery status and UPS communication
  • Easy preventive maintenance and initial troubleshooting with an automatic self-test feature and battery indicator mode help users avoid maintenance surprises
  • AC models also have manual self-test capability and a user-replaceable internal battery to extend the life of the UPS and minimize disruption to operations
  • DC models require an external battery module (BPDIN24XL, sold separately) and support up to four battery modules to extend runtime
  • LED lights on the front of the UPS make it easy to see the health of the UPS
  • Lights display normal operation, confirm alarm, or fault states
  • Operates under high temperatures up to +122°F (+50°C)
Applications
  • Warehouses
  • Plants
  • Automated manufacturing and fabrication facilities
  • Non-traditional IT environments

Industrial DIN Rail UPS

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EATON 500VA 300W 120V AC DIN RAIDIN500ACEATON 500VA 300W 120V AC DIN RAI0 - ImmediateSee Page for PricingVer detalhes
EATON 240W 24V DC DIN RAIL INDUSDIN24240DCEATON 240W 24V DC DIN RAIL INDUS7 - Immediate
183 - Factory Stock
$342.70Ver detalhes
EATON 480W 24V DC DIN RAIL INDUSDIN24480DCEATON 480W 24V DC DIN RAIL INDUS33 - Immediate
159 - Factory Stock
$406.44Ver detalhes
EATON 850VA 510W 120V AC DIN RAIDIN850ACEATON 850VA 510W 120V AC DIN RAI0 - Immediate$767.74Ver detalhes
EATON 24V DC DIN RAIL EXTENDED BBPDIN24XLEATON 24V DC DIN RAIL EXTENDED B18 - Immediate
173 - Factory Stock
$284.62Ver detalhes
Published: 2025-02-13