Ethernet Network Cable Adapters

Tripp Lite by Eaton's Ethernet cable adapters connect laptop computers to a wired Ethernet network using the USB-A or USB-C port

Image of Tripp Lite's Ethernet Network Cable AdaptersTripp Lite by Eaton's Ethernet network cable adapters' plug-and-play operation allows users to set up and begin using it immediately. In situations where Wi-Fi is weak or unavailable, users can count on their Ethernet cable adapter to get the connection needed.

As laptop users run more browser-based applications and store more files in the cloud, they require less local storage space. This, combined with smaller and more efficient processors, means laptops can afford to be thinner and lighter without sacrificing performance.

When laptop manufacturers shrink their products to facilitate more portability, some connectivity features may not make the cut. These often include the laptop Ethernet port since it is thicker than the device.

Even if users typically employ a wireless Internet connection, there are some scenarios where an Ethernet connection might be missed:

Wi-Fi is weak: When a user is in the customer’s conference room, ready to wrap up their sales presentation with a web-based demo, but their content is trickling down at 5 Mbps over their client’s weak conference room Wi-Fi network.

Security Requirements: When a boss decides Wi-Fi is available for customers or guests only, but employees on the internal network must connect via Ethernet to protect sensitive data.

Signal Range: When a user and their laptop are all set up at a trade show, but their booth is too far from the nearest Wireless Access Point (WAP) to get a good signal.

In situations like these, if there is a wired Ethernet network available they can connect to it using the USB-A or USB-C port on their laptop and a USB-to-Gigabit Ethernet adapter. Plug the adapter into the laptop’s USB port and use a Cat5e/6 Ethernet patch cable to connect the RJ45 end to the network.

Features
  • Provides instant access to Gigabit speeds without an internal Ethernet card, with a top speed of 2.5 Gbps
  • USB 3.0, 3.1, or USB-C compatibility allows large data transfers without compromising signal quality
  • Plug-and-play operation allows users to set it up and begin using it immediately
  • Small enough to carry in a pocket or purse for fast file transfers anywhere there is an Ethernet connection
  • 3-year limited warranty

Adapters, Converters

ImagemNúmero de peça do fabricanteDescriçãoTipoConverte de (extremidade do adaptador)Converte para (extremidade do adaptador)Available QuantityPreçoVer detalhes
DB9 TO RJ45 MODULAR SERIAL ADAPTP440-89FMDB9 TO RJ45 MODULAR SERIAL ADAPTSerial para EthernetD-Sub macho 09 pos. (DB9)Fêmea RJ454952 - Immediate
2350 - Factory Stock
$5.40Ver detalhes
DB9 TO RJ45 MODULAR SERIAL ADAPTP440-89FFDB9 TO RJ45 MODULAR SERIAL ADAPTSerial para EthernetD-Sub fêmea 09 pos. (DB9)Fêmea RJ451629 - Immediate
1150 - Factory Stock
$5.80Ver detalhes
USB 2.0 1.1 TO ETHERNET ADAPTERU236-000-RUSB 2.0 1.1 TO ETHERNET ADAPTERUSB para EthernetMacho USB - A 2.0Fêmea RJ451882 - Immediate
770 - Factory Stock
$28.18Ver detalhes
USB 3.0 TO ETHERNET ADAPTERU336-000-RUSB 3.0 TO ETHERNET ADAPTERUSB para EthernetMacho USB - A 3.0 (3.1 Ger. 1, Superspeed)Fêmea RJ452504 - Immediate$36.52Ver detalhes
USB-C 3.1 TO FIBER OPTIC TRANSCEU436-SMF-1G-LCUSB-C 3.1 TO FIBER OPTIC TRANSCEUSB para EthernetMacho USB - C 3.0 (3.1 Ger. 1, Superspeed)Fêmea duplex LC0 - ImmediateSee Page for PricingVer detalhes

Between Series Adapter Cables

ImagemNúmero de peça do fabricanteDescriçãoCorComprimentoTipo de caboAvailable QuantityPreçoVer detalhes
CBL ASSY USB-A M TO RJ45 M 6'U209-006-RJ45-XCBL ASSY USB-A M TO RJ45 M 6'Cinza6,00' (1,83m)Plano948 - Immediate
6600 - Factory Stock
$43.08Ver detalhes
CBL ASSY USB-A M TO RJ45 M 6'U009-006-RJ45-XCBL ASSY USB-A M TO RJ45 M 6'Preto6,00' (1,83m)Redondo224 - Immediate
395 - Factory Stock
$36.26Ver detalhes
CBL ASSY USB-A M TO RJ45 M 10'U009-010-RJ45-XCBL ASSY USB-A M TO RJ45 M 10'Preto10,00´ (3,05m)Redondo43 - Immediate
200 - Factory Stock
$38.80Ver detalhes
CBL ASSY USB-A M TO RJ45 M 15'U009-015-RJ45-XCBL ASSY USB-A M TO RJ45 M 15'Preto15,00´ (4,57m)Redondo39 - Immediate$41.52Ver detalhes

RS-232 Extender Cat5/Cat6

ImagemNúmero de peça do fabricanteDescriçãoTipoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
RS-232 SERIAL OVER CAT5 EXT KITB165-101RS-232 SERIAL OVER CAT5 EXT KITExtensor RS-232Cat5/Cat617 - Immediate
240 - Factory Stock
$135.16Ver detalhes

Modular Cable Jack to Plug

ImagemNúmero de peça do fabricanteDescriçãoTipo de caboTipo de conectorTipo de montagemAvailable QuantityPreçoVer detalhes
CABLE MOD 8P8C JACK TO PLUG 0.5'N035-001CABLE MOD 8P8C JACK TO PLUG 0.5'Cabo redondoJack (2) para plugueMontagem em painel, flange128 - Immediate
1450 - Factory Stock
$10.20Ver detalhes
Published: 2024-03-12