Fox and Hound HotWire™ Wire Tone and Probe Kit
Triplett’s tone and probe kit makes it easy to improve wire tracing skills
Triplett's Fox and Hound HotWire wire tone and probe kit consists of a fox RF transmitter and the hound tone receiver. This kit helps trace wires like those used in power lines, cable television, telephone, low-voltage landscape lighting, and shallow underground wires. Triplett’s TrueTrace technology provides positive identification of the wire being traced through common building materials such as wood, plaster, drywall, concrete, brick, metal conduit, and other materials. It comes complete with test leads (24" and 60"), flat blades, pointed probes, alligator clips, a hard carrying case, and two 9 V batteries.
The HotWire fox applies a radio frequency (RF) and an audio frequency (AFT) signal through the wire. The signal propagates down the wire radiating the signal along the length of the wire that is sensed by the Triplett hound as well as other Triplett hound models such as the Hound 2, Hound 3, or Hound Jr.
The HotWire hound senses the location and strength of the signal and identifies the path of the wire to the user. The hound can generate a signal up to 1,000 feet for the targeted wire with a loud audible toner with a selectable pulse or warble tone that can be heard in the noisiest of environments.
- Generates warble or pulsed tracing tones with user-selectable pitch
- LED and beeper "voltage present" indicators
- Audible continuity test with 120 VAC/220 VAC line cross-protection
- TrueTrace positively identifies wires (when usable)
- Transmitter pilot tone (selectable on or off)
- Transmitter level adjustment
- Battery-powered or AC line powered
- Modular test leads, alligator clips, and pointed and flat probes included
- Battery test LED
- Magnetic back
- Power latch on function switch
- Rubber grips
- Easy battery replacement
- Adjustable sensitivity
- Powerful loudspeaker
- LED signal strength indicator
- Noise filter
- Bright white LED headlight
- Auto-muting earphone jack
- Easy battery replacement
- Traces both energized and unenergized wires
- Trace 120 VAC and 220 VAC power lines
- Locates wires through drywall, plaster, wood, cement, etc.
- Locate wires up to three feet away (in open air)
- Locate buried wires up to 6”
- Trace wires up to 1,000 feet in length
- Electrical
- Plant maintenance
- Test and measurement
- HVAC
- Repair
- Networking
Fox and Hound HotWire™ Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3388 | FOX AND HOUND HOTWIRE TONE/PROBE | 0 | $257.79 | Ver detalhes |