TMC6100-LA High-Power Gate-Driver

TRINAMIC's's gate-driver has a programmable gate current that drives motors up to 100 A using external MOSFETs

Image of TRINAMIC's TMC6100-LA High-Power Gate-Driver TRINAMIC Motion Control GmbH & Co. KG's high-power gate-driver TMC6100 is a compact and cost-effective building block that allows full protection and diagnostics via SPI while achieving high-speed operation with minimized switching losses in the power stage.

With a broad voltage range of 8 VDC to 60 VDC and programmable gate current of 0.5 A, 1 A, or 1.5 A, the TMC6100 allows for flexible yet robust designs. Able to drive motors from watt to kilowatt, the gate-driver IC is perfectly suited for industrial drives, factory automation, lab automation, robotics, CNC machines, and finer applications such as surveillance cameras and printers. 

Besides programmable short and overload and in-system EME optimization to reduce electromagnetic interference to the absolute minimum, the TMC6100 offers programmable brake-before-make logic allowing for three or six PWM-channels. With only a few additional components, a standby-mode can be realized for energy savings, making the TMC6100 ideal for battery-powered devices.

Its versatile interface matches simple BLDC drives with minimum requirements on the microcontroller’s PWM and PMSM control algorithms. As such, the compact gate driver chip perfectly mates any microcontroller, as well as TRINAMIC's powerful TMC4671 and TMC8670 FOC controller chips.

The compact QFN package (7 mm²) with double pin distance for high-voltage operation is available now. Fully supported in the company’s modular evaluation system, the gate driver IC is also offered as an evaluation board for quick testing.

Features
  • Compact 7 mm² QFN package with double pin distance for high voltage operation
  • 3-phase motors up to 100 A coil current (external MOSFETs)
  • Voltage range: 8 VDC to 60 VDC
  • Programmable gate drive (0.5 A / 1 A / 1.5 A)
  • Full protection and diagnostics via SPI interface
  • Gate off drive with 1 Ω (LS) / 1.3 Ω (HS) safe hold off resistance
  • SPI and stand alone operation
  • Charge pump for 100% duty cycle operation
  • Optional BBM break-before-make logic for single-line control
  • Programmable short and overload current threshold and retry
  • Programmable control interface with 3-line or 6-line drive

TMC6100-LA High-Power Gate-Driver

ImagemNúmero de peça do fabricanteDescriçãoTipo de canalAvailable QuantityPreçoVer detalhes
IC GATE DRVR HALF-BRIDGE 37QFNTMC6100-LA-TIC GATE DRVR HALF-BRIDGE 37QFNTrifásico1487 - Immediate$5.52Ver detalhes

Evaluation Boards/Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TMC6100TMC6100-EVALEVAL BOARD FOR TMC61004 - Immediate$85.16Ver detalhes
EVAL BOARD FOR TMC4671 TMC6100TMC6100-EVAL-KITEVAL BOARD FOR TMC4671 TMC61009 - Immediate$286.91Ver detalhes
Published: 2020-04-08