TS5510 Universal Audio Analog Front End (AFE)
The Triad Semiconductor TS5510 uses a proprietary current-conveyor-based architecture to simplify audio input stages and improve real-world performance
The Triad Semiconductor TS5510 solves a universal fundamental problem audio engineers have struggled with for decades: traditional mic pre-amp architectures, derived from instrumentation amplifier topologies, cannot seamlessly handle both extremely low-level microphone signals and very high-level line inputs, prompting designers to incorporate external resistive pads or separate input circuits, which increases board complexity, consumes PCB space, and degrades the final signal-to-noise ratio (SNR).
The TS5510 solves this using a revolutionary current conveyor-based architecture. This approach allows the integrated circuit (IC) to seamlessly and digitally scale a massive range of input amplitudes to perfectly match modern Audio ADCs, eliminating the need for bulky external components while minimizing any common-mode noise introduced into the audio signal.
The TS5510 delivers a total input capture range (TICR) of 156 dB — the difference between the largest input signal it can accept without clipping (up to 28 dBU) and the smallest signal it can resolve (equivalent input noise of -128 dBU). This unprecedented dynamic range, combined with a common mode rejection ratio (CMRR) of over 90 dB and high common-mode voltage tolerance, ensures robust, noise-free performance in real-world, long-cable environments.
- Two-channel analog audio input solution
- Universal input compatibility
- Low noise inputs
- Small PCB X-Y footprint
- Seamless gain transitions
- SPI control
- Small QFN form factor
- High CMRR of over 90 db
- High common-mode voltage tolerance
- 28 dBu input capability
- 156 dB TICR
- Excellent CM voltage input compliance
- ProAudio
- Prosumer audio
TS5510 Universal Audio Analog Front End (AFE)
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | TS5510 | UNIVERSAL AFE / MICROPHONE PREAM | 990 - Immediate | $11.43 | Ver detalhes |