WAU Series Wall Plug-In AC Power Supply

Triad's WAU series wall plug-in AC power supply features an operating temperature range of -10°C to 40°C

Image of Triad Magnetics' WAU Series Wall Plug-In AC Power SupplyWith its green-friendly power design, the WAU series wall plug-in AC power supply from Triad Magnetics maybe the industry’s first AC external power supply (EPS) to meet the Level VI energy efficiency requirements of the U.S. Department of Energy (DOE) and the California Energy Commission (CEC), while offering superior performance, long-life and value for a wide range of electronic equipment applications. The WAU wall plug-in AC power supplies consume up to 25% less power than previous 60 Hz AC power supplies, with an average typical efficiency of 88% per the Level VI efficiency requirements. Their robust, efficient design minimizes losses and heat, providing superior reliability, quality, and long-life.

Features
  • Primary rating: 120 V / 60 Hz
  • Primary excitation current: less than 4 mA
  • No-load power (stand by): less than 0.21 W
  • Average efficiency: 82.38%
  • Operating temperature range: -10°C to 40°C
  • Temperature rise: 30°C (max.) at rated load
Applications
  • Security system locks
  • Battery backup devices
  • Camera controls
  • HVAC systems
  • Lighting
  • Professional audio

Video: WAU Series Wall Plug-In AC Power Supply

WAU Series Wall Plug-In AC Power Supply

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/AC WALL MNT ADAPTER 12VAC 1AWAU120-1000AC/AC WALL MNT ADAPTER 12VAC 1A547 - Immediate
677 - Factory Stock
$36.07Ver detalhes
AC/AC WALL MNT ADPT 16VAC 750MAWAU160-750AC/AC WALL MNT ADPT 16VAC 750MA11 - Immediate
98 - Factory Stock
$36.07Ver detalhes
AC/AC WALL MNT ADPT 20VAC 600MAWAU200-600AC/AC WALL MNT ADPT 20VAC 600MA8 - Immediate
360 - Factory Stock
$36.07Ver detalhes
Published: 2017-01-26