Split Pack™ Series Class 2/3 Power Transformers

Triad Magnetics presents class 2/3 power transformers with single primary and dual secondary, split bobbin design

Image of Triad Magnetics Split Pack™ Series Power TransformersThe Split Pack series from Triad Magnetics is a single primary and dual secondary, split bobbin design which operates with an input of 115 V. The secondaries are up to 56 V at 0.650 A each. They can be used independently (up to 300 V difference between them) or in series for double the voltage or in parallel for double the current. Their split bobbin winding and low capacitive coupling eliminates the need for electrostatic shielding. Class 2/3 has higher hipot rating, primary-to-secondary dielectric rating is 4,200 VAC and secondary-to-secondary hipot is 2,160 VAC, with high isolation creepage between primary and secondary windings.

Features
  • Independent secondaries for circuit flexibility
  • Greater dielectric strength for superior performance
  • Hipot class 2/3 rated to 4,200 VAC and 2,160 VAC
  • 10 mm isolation distance between primary and secondary
  • Greater spacing between windings for better isolation
  • Class F insulation system (155°C rated)
  • Higher safety agency ratings for safer operation
  • UL, cUL, and TUV safety approved
Applications
  • Spa controls
  • Lighting
  • Commercial/industrial food industry controls

Split Pack Series Power Transformers

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Saída (máx.)Enrolamento(s) primárioAvailable QuantityPreçoVer detalhes
PWR XFMR LAMINATED 12VA THF56-220-C2PWR XFMR LAMINATED 12VA THParalelo 440mA, Série 220mASimples0 - Immediate$10.00Ver detalhes
PWR XFMR LAMINATED 12VA THF48-250-C2PWR XFMR LAMINATED 12VA THParalelo 500mA, Série 250mASimples0 - Immediate$9.43Ver detalhes
PWR XFMR LAMINATED 12VA THF36-350-C2PWR XFMR LAMINATED 12VA THParalelo 700mA, Série 350mASimples4 - Immediate$10.00Ver detalhes
PWR XFMR LAMINATED 20VA THFS20-1000-C2PWR XFMR LAMINATED 20VA THParalelo 2A, Série 1ADuplo0 - Immediate$17.43Ver detalhes
PWR XFMR LAMINATED 20VA THFS16-1250-C2PWR XFMR LAMINATED 20VA THParalelo 2,5A, Série 1,25ADuplo0 - Immediate$16.45Ver detalhes
PWR XFMR LAMINATED 20VA THFS12-1600-C2PWR XFMR LAMINATED 20VA THParalelo 3,2A, Série 1,6ADuplo227 - Immediate$17.43Ver detalhes
PWR XFMR LAMINATED 20VA THFS10-2000-C2PWR XFMR LAMINATED 20VA THParalelo 4A, Série 2ADuplo0 - Immediate$16.45Ver detalhes
PWR XFMR LAMINATED 12VA THFS56-220-C2PWR XFMR LAMINATED 12VA THParalelo 440mA, Série 220mADuplo0 - Immediate$10.06Ver detalhes
PWR XFMR LAMINATED 12VA THFS48-250-C2PWR XFMR LAMINATED 12VA THParalelo 500mA, Série 250mADuplo0 - Immediate
100 - Marketplace
$10.06Ver detalhes
PWR XFMR LAMINATED 12VA THFS36-350-C2PWR XFMR LAMINATED 12VA THParalelo 700mA, Série 350mADuplo14 - Immediate$10.66Ver detalhes
PWR XFMR LAMINATED 12VA THFS28-420-C2PWR XFMR LAMINATED 12VA THParalelo 840mA, Série 420mADuplo2641 - Immediate$10.66Ver detalhes
PWR XFMR LAMINATED 12VA THFS24-500-C2PWR XFMR LAMINATED 12VA THParalelo 1A, Série 500mADuplo534 - Immediate$10.66Ver detalhes
PWR XFMR LAMINATED 12VA THFS20-600-C2PWR XFMR LAMINATED 12VA THParalelo 1,2A, Série 600mADuplo88 - Immediate$10.66Ver detalhes
PWR XFMR LAMINATED 36VA THFS56-650-C2PWR XFMR LAMINATED 36VA THParalelo 1,3A, Série 650mADuplo0 - Immediate$22.69Ver detalhes
PWR XFMR LAMINATED 36VA THFS48-750-C2PWR XFMR LAMINATED 36VA THParalelo 1,5A, Série 750mADuplo0 - Immediate$24.05Ver detalhes
PWR XFMR LAMINATED 2.5VA THF56-045-C2PWR XFMR LAMINATED 2.5VA THParalelo 90mA, Série 45mASimples0 - Immediate$5.19Ver detalhes
PWR XFMR LAMINATED 2.5VA THF48-050-C2PWR XFMR LAMINATED 2.5VA THParalelo 100mA, Série 50mASimples0 - Immediate$5.19Ver detalhes
PWR XFMR LAMINATED 2.4VA THF36-065-C2PWR XFMR LAMINATED 2.4VA THParalelo 130mA, Série 65mASimples0 - Immediate$5.19Ver detalhes
PWR XFMR LAMINATED 2.4VA THF28-085-C2PWR XFMR LAMINATED 2.4VA THParalelo 170mA, Série 85mASimples1387 - Immediate$5.50Ver detalhes
PWR XFMR LAMINATED 2.5VA THF24-100-C2PWR XFMR LAMINATED 2.5VA THParalelo 200mA, Série 100mASimples160 - Immediate$5.50Ver detalhes
Updated: 2017-10-13
Published: 2017-09-01