CMF Series Dual Mode Chokes
Triad Magnetics' versatile CMF series for suppressing common and differential mode noise
Designed to suppress noise from switch mode power supplies and other sources, the versatile CMF series dual mode chokes from Triad Magnetics feature superior performance, reliability, and economy in an innovative dual function open-frame design that fits easily into a wide variety of devices and systems. The advanced CMF series dual mode chokes feature an economical dual-function design, which effectively combines the features of two separate components into one. They provide both exceptional common-mode noise suppression, and their stray inductance is highly effective in suppressing differential mode noise. In many applications, designers are forced to use two separate components to guard against both types of noise. A choke is necessary for common mode noise suppression and a separate inductor is needed to filter out differential mode noise. This more complicated approach requires installing two components and occupies additional board space, which adds to production costs and can pose reliability issues. The dual-function CMF series chokes solve all those problems. They are ideal for suppressing both types of noise in a wide range of applications including switch mode power supplies, LED lighting, electronics ballast, and other devices. They are compact in size and come in either a horizontal package (where height clearance is a concern) or a vertical package that requires minimal board space.
- Inductance tolerance: -30/+50%
- Inductance per winding
- Operating temperature: -40°C to +105°C
- Storage temperature: -25°C to +40°C, ≤ 75% RH
- Rated voltage: 300 VAC (50 Hz/60 Hz)
- SM power supplies
- LED drivers
- Filter circuits
CMF Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMF23V-683900-B | CMC 68MH 900MA 2LN TH | 80 - Immediate 1600 - Factory Stock | $2.49 | Ver detalhes |
![]() | ![]() | CMF23V-473111-B | CMC 47MH 1.1A 2LN TH | 0 - Immediate 1286 - Factory Stock | $2.49 | Ver detalhes |
![]() | ![]() | CMF23V-393121-B | CMC 39MH 1.2A 2LN TH | 17 - Immediate 1518 - Factory Stock | $2.49 | Ver detalhes |
![]() | ![]() | CMF23V-273141-B | CMC 27MH 1.4A 2LN TH | 33 - Immediate | $2.49 | Ver detalhes |
![]() | ![]() | CMF23V-103231 | CMC 10MH 2.3A 2LN TH | 7 - Immediate | $2.49 | Ver detalhes |
![]() | ![]() | CMF23V-104700-B | CMC 100MH 700MA 2LN TH | 0 - Immediate 457 - Factory Stock | $2.42 | Ver detalhes |
![]() | ![]() | CMF23V-153191-B | CMC 15MH 1.9A 2LN TH | 320 - Immediate 828 - Factory Stock | $2.49 | Ver detalhes |
![]() | ![]() | CMF23H-273141-B | CMC 27MH 1.4A 2LN TH | 0 - Immediate 1290 - Factory Stock | $2.42 | Ver detalhes |
![]() | ![]() | CMF23H-393121-B | CMC 39MH 1.2A 2LN TH | 0 - Immediate 1260 - Factory Stock | $2.42 | Ver detalhes |
![]() | ![]() | CMF23H-103231-B | CMC 10MH 2.3A 2LN TH | 0 - Immediate | $2.42 | Ver detalhes |
![]() | ![]() | CMF16-473700-B | CMC 47MH 700MA 2LN TH | 0 - Immediate 1133 - Factory Stock | $1.84 | Ver detalhes |
![]() | ![]() | CMF16-103161-B | CMC 10MH 1.6A 2LN TH | 81 - Immediate 200 - Factory Stock | $1.90 | Ver detalhes |
![]() | ![]() | CMF16-104450-B | CMC 100MH 450MA 2LN TH | 0 - Immediate 663 - Factory Stock | $1.90 | Ver detalhes |
![]() | ![]() | CMF16-153131-B | CMC 15MH 1.3A 2LN TH | 0 - Immediate 1152 - Factory Stock | $1.84 | Ver detalhes |
![]() | ![]() | CMF16-273900-B | CMC 27MH 900MA 2LN TH | 0 - Immediate 223 - Factory Stock | $1.84 | Ver detalhes |
![]() | ![]() | CMF16-393800-B | CMC 39MH 800MA 2LN TH | 100 - Immediate 2000 - Factory Stock | $1.90 | Ver detalhes |
![]() | ![]() | CMF16-683600-B | CMC 68MH 600MA 2LN TH | 0 - Immediate 379 - Factory Stock | $1.84 | Ver detalhes |
![]() | ![]() | CMF23H-104700-B | CMC 100MH 700MA 2LN TH | 72 - Immediate 261 - Factory Stock | $2.49 | Ver detalhes |
![]() | ![]() | CMF23H-153191-B | CMC 15MH 1.9A 2LN TH | 0 - Immediate 861 - Factory Stock | $2.42 | Ver detalhes |
![]() | ![]() | CMF23H-473111-B | CMC 47MH 1.1A 2LN TH | 0 - Immediate 567 - Factory Stock | $2.42 | Ver detalhes |