TE0726 Zynq "ZynqBerry" (Z-7010) Module

Trenz offers its TE0726, Rasberry Pi compatible FPGA module integrating a Xilinx Zynq-7010, 512 MByte DDR3L memory, Flash, and Ethernet

Image of Trenz Electronics' TE0726 Zynq ZynqBerry (Z-7010) ModuleTrenz Electronic's TE0726-03M is a Rasberry Pi compatible SoC module, essentially a single board computer or SBC. It includes a Xilinx Zynq-7010, 512 MByte DDR3L memory, four USB ports, an Ethernet port, and 16 MByte Flash memory for configuration and operation. The TE0726 features the Zynq SoC product from Xilinx, which contains an ARM® Cortex®-A9 core. This makes the ZynqBerry board extremely flexible, allowing users to take advantage of ARM, and possibly the FPGA fabric as well.

TE0726 Wiki
TE0726 Block Diagram
Trenz Catalog - All Programmable FPGA and SoC Modules
Getting Started with the ZynqBerry

Features
  • Xilinx Zynq XC7Z010-1CLG225C
    • 512 MByte DDR3L
    • 16 MByte Flash
  • LAN9514 USB Hub with Ethernet
    • Four USB with power switches
    • 100 MBit Ethernet RJ45
  • Micro SD card slot
  • HDMI Typ A
  • DSI connector (display)
  • CSI-2 connector (camera)
  • Micro USB
    • Power input
    • USB UART
    • JTAG ARM- and FPGA-Debug
  • 3.5 mm audio plug (PWM audio output only)
  • Raspberry Pi Model 2 form factor
  • HAT header with 26 I/Os

TE0726 Zynq "ZynqBerry" (Z-7010) Module

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorVelocidadeAvailable QuantityPreçoVer detalhes
IC MODULE 667MHZ 512MBTE0726-03MIC MODULE 667MHZ 512MB-667MHz0 - Immediate$156.60Ver detalhes
IC MOD CORTEX-A9 766MHZ 512MBTE0726-03-07S-1CIC MOD CORTEX-A9 766MHZ 512MBARM Cortex-A9766MHz0 - Immediate$149.64Ver detalhes
Published: 2016-09-07