TE0723 ArduZynq Series with Xilinx Zynq®-Z-7010/Z-7007S SoC

Trenz Electronic's ArduZynq TE0723 Arduino form factor SoC module with Xilinx Zynq-7010 or Zynq-7007S

Image of Trenz Electronic's TE0723 ArduZynq Series with Xilinx Zynq®-Z-7010/Z-7007S SoCTrenz Electronic's TE0723 ArduZynq is an Arduino compatible SoC module integrating a Xilinx Zynq-7000, 512 MB DDR3L, and 16 MB SPI Flash memory for configuration and operation. A microSD connector provides additional data storage. The device with Z-7007S contains a single-core Arm® Cortex®-A9 processor and represents the lowest cost entry point to the scalable Zynq-7000 platform.

Features
  • microSD card socket
  • 23 FPGA I/Os available on board-to-board connectors
  • Hi-speed USB2.0 ULPI transceiver
  • 12 MHz MEMS oscillator low power consumption
  • 16 MB SPI Flash memory
  • 512 MB DDR3L
  • Commercial temperature range
  • Xilinx Zynq XC7Z010-1CLG225C dual Arm Cortex-A9 FPGA or Xilinx Z-7007S single-core Arm Cortex-A9 MPCore up to 766 MHz
  • Micro USB OTG
  • RGB LED (PL I/O connected)
  • Done LED (inverted polarity)
  • On-board USB JTAG and UART
  • Linux-ready solution
  • CERN open hardware license 1.2
  • Form factor: Arduino shield
Applications  
  • Multi-axis motor controls
  • Machine vision
  • Programmable logic controllers

TE0723 ArduZynq Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MOD CORTEX-A9 766MHZ 512MBTE0723-03-07S-1CIC MOD CORTEX-A9 766MHZ 512MB0 - ImmediateSee Page for PricingVer detalhes
IC MOD CORTEX-A9 12MHZ 512MBTE0723-03MIC MOD CORTEX-A9 12MHZ 512MB0 - ImmediateSee Page for PricingVer detalhes

Xilinx Zynq®-Z-7007S SoC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z007S-1CLG400IIC SOC CORTEX-A9 667MHZ 400BGA684 - Immediate$66.88Ver detalhes
IC SOC CORTEX-A9 667MHZ 225BGAXC7Z007S-1CLG225CIC SOC CORTEX-A9 667MHZ 225BGA0 - Immediate$65.76Ver detalhes
IC SOC CORTEX-A9 667MHZ 225BGAXC7Z007S-1CLG225IIC SOC CORTEX-A9 667MHZ 225BGA156 - Immediate$75.61Ver detalhes
IC SOC CORTEX-A9 766MHZ 225BGAXC7Z007S-2CLG225EIC SOC CORTEX-A9 766MHZ 225BGA0 - Immediate$83.16Ver detalhes
IC SOC CORTEX-A9 766MHZ 225BGAXC7Z007S-2CLG225IIC SOC CORTEX-A9 766MHZ 225BGA0 - Immediate$86.93Ver detalhes
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z007S-2CLG400EIC SOC CORTEX-A9 766MHZ 400BGA187 - Immediate$73.62Ver detalhes
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z007S-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA267 - Immediate$71.69Ver detalhes
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z007S-2CLG400IIC SOC CORTEX-A9 766MHZ 400BGA0 - Immediate$94.79Ver detalhes

Xilinx Zynq®-Z-7010 SoC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z010-1CLG400IIC SOC CORTEX-A9 667MHZ 400BGA0 - Immediate$83.56Ver detalhes
IC SOC CORTEX-A9 766MHZ 225BGAXC7Z010-2CLG225IIC SOC CORTEX-A9 766MHZ 225BGA183 - Immediate$98.98Ver detalhes
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z010-2CLG400IIC SOC CORTEX-A9 766MHZ 400BGA0 - Immediate$96.06Ver detalhes
IC SOC CORTEX-A9 667MHZ 225BGAXC7Z010-1CLG225IIC SOC CORTEX-A9 667MHZ 225BGA0 - Immediate$94.71Ver detalhes
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z010-2CLG400EIC SOC CORTEX-A9 766MHZ 400BGA0 - Immediate$113.19Ver detalhes
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z010-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA0 - Immediate$72.62Ver detalhes
Published: 2018-04-10