TE0712 Series with Xilinx Artix®-7
Trenz Electronic’s FPGA modules feature high-speed hermaphroditic strips
Trenz Electronic's TE0712 is an industrial-grade FPGA module integrating a Xilinx Artix-7 FPGA, a 10/100 Mbit Ethernet transceiver, 1 GByte of DDR3 SDRAM, 32 MByte Flash memory for configuration and operation, and powerful switching-mode power supplies for all on-board voltages. Numerous configurable I/Os are provided via rugged high-speed strips. All this on a tiny footprint, smaller than a credit card size at a very competitive price. All modules in 4 cm × 5 cm form factor are fully mechanically and electrically compatible among them.
Other assembly options for cost or performance optimization plus high-volume prices available on request.
The Trenz Electronic TE0701 and TE0703 carrier boards provide low-cost connection and extension to the Trenz Electronic TE07xx series.
Artix-7 devices provide the highest performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in a cost-optimized FPGA. Featuring the MicroBlaze™ soft processor and 1,066 Mb/s DDR3 support, the family is the best value for a variety of cost-sensitive and power-sensitive applications including software-defined radio, machine vision cameras, and low-end wireless backhaul.
- Xilinx Artix-7 FPGA (15T to 200T) supported by free Xilinx Vivado WebPACK software
- Both industrial and commercial temperature ranges available
- Rugged for high shock and high vibration resistance
- 1 GByte DDR3 32-bit SDRAM
- 10/100 MBit Ethernet PHY
- MAC address EEPROM
- 32 MByte QSPI Flash memory (with XiP support)
- Programmable clock generator
- Transceiver clock (default 125 MHz)
- Fabric clock (default 200 MHz)
- Plug-on module with 2 × 100-pin and 1 × 60-pin high-speed hermaphroditic strips
- 158 FPGA I/Os (78 differential pairs) available via board-to-board connectors (quantity depends on assembly variant)
- 4 GTP (high-performance transceiver) lanes
- GTP (high-performance transceiver) clock input
- On-board high-efficiency DC/DC converters:
- 12 A × 1.0 V power rail
- 1.5 A × 1.8 V power rail
- 1.5 A × 1.5 V power rail
- System management and power sequencing
- eFUSE bit-stream encryption
- AES bit-stream encryption
- User-configurable LEDs
- Evenly-spread supply pins for good signal integrity
- 64-channel portable ultrasound
- Wireless backhaul: point-to-point 1024QAM microwave modem
- Multi-protocol machine vision camera
- Programmable logic controller
- Battery powered software defined radio
TE0712 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TE0712-02-200-1I | IC MOD ARTIX-7 A200T 200MHZ 1GB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | TE0712-02-200-2C3 | IC MOD ARTIX7 A200T 200MHZ 1GB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | TE0712-02-200-2I | IC MOD ARTIX7 A200T 200MHZ 1GB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | TE0712-02-100-2C | IC MOD ARTIX7 A100T 200MHZ 1GB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | TE0712-02-35-2I | IC MOD ARTIX7 A35T 200MHZ 1GB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | TE0712-02-100-2C3 | IC MOD ARTIX7 A100T 200MHZ 1GB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | TE0712-02-100-1I | IC MOD ARTIX7 A100T 200MHZ 1GB | 0 - Immediate | $325.16 | Ver detalhes |
![]() | ![]() | TE0712-02-200-2C | IC MOD ARTIX7 A200T 200MHZ 1GB | 0 - Immediate | See Page for Pricing | Ver detalhes |
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TE0701-06 | SOM CARRIER BOARD 7-SERIES 4X5CM | 0 - Immediate | $246.00 | Ver detalhes |
![]() | ![]() | TE0703-05 | SOM CARRIER BOARD 7-SERIES 4X5CM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | 26924 | HEATSINK FOR TE0712 SPRINGLOADED | 16 - Immediate | $34.00 | Ver detalhes | |
![]() | ![]() | TE0706-02 | SOM CARRIER BOARD 7-SERIES 4X5CM | 0 - Immediate | $185.00 | Ver detalhes |