TPP 180 and TPI 180 Medical and Industrial AC/DC Power Supplies

TRACO Power's 180 W power supplies are offered in ultra-compact open-frame and enclosed packages

Image of TRACO Power's TPP 180 and TPI 180 AC/DC Power SuppliesTRACO Power's TPP 180 and TPI 180 are two families of ultra-compact AC/DC power supplies available in open-frame and enclosed packages with safety approvals for both medical and industrial applications. There are six models within each family offering single outputs of 12 VDC, 15 VDC, 24 VDC, 36 VDC, 48 VDC, and 53 VDC with up to 94% efficiency.

The TPP 180 series is 2xMOPP compliant and BF (body floating) rated for applied parts applications, ensuring both patient and operator protection. Using high-quality components and high-efficiency topologies enables a wide operating temperature range and high reliability exceeding 1.14 million hours MTBF (MIL-HDBK-217F, ground benign). These power supplies are supported with a five-year product warranty.

The TPI 180 series is approved to the latest IEC/EN/UL 62368-1 ITE safety approvals, as well as EN 61000-3-2 compliance, EN 55032 class B for conducted emissions, and high efficiencies up to 94%. With shock and vibration ratings to IEC 60068, thermal shock ratings to MIL-STD-810F, an ultra-wide operating temperature range from -40°C to +85°C, and acceptance criteria for electronic assemblies according to IPC-A-610 Level 3, the TPI 180 series was designed for a wide range of global industrial applications.

General Features
  • 2.00" x 3.00" x 1.24" open frame
  • 2.44" x 3.60" x 1.75" enclosed packages
  • Safety approved to IEC/EN/UL 62368-1
  • Operating temperature range: -40°C to +85°C
  • EN55032 Class B compliant
Medical Features: TPP 180 Series
  • Safety approved to IEC/EN/ES 60601-1 (2 x MOPP)
  • I/O isolation 4,000 VAC
  • 250 VAC working voltage with reinforced insulation
  • Low-leakage current less than 100 μA rated for BF applications
  • Risk management acc. to ISO 14971 including file
  • 5-year warranty
Industrial Features: TPI 180 Series
  • Safety approved to IEC/EN/UL 62368-1
  • Operating temperature range: -40°C to +85°C
  • 220 W peak power operation for 5s
  • Shock and vibration to IEC 60068
  • Thermal shock to MIL-STD-810F
  • 3-year warranty

TPI 180-M AC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2AplicaçõesAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 150WTPI 180-112-MAC/DC CONVERTER 12V 150W-ITE (comercial)6 - Immediate$117.20Ver detalhes
AC/DC CONVERTER 15V 150WTPI 180-115-MAC/DC CONVERTER 15V 150W-ITE (comercial)6 - Immediate$117.20Ver detalhes
AC/DC CONVERTER 24V 150WTPI 180-124-MAC/DC CONVERTER 24V 150W-ITE (comercial)10 - Immediate$117.20Ver detalhes
AC/DC CONVERTER 36V 150WTPI 180-136-MAC/DC CONVERTER 36V 150W-ITE (comercial)13 - Immediate$117.20Ver detalhes
AC/DC CONVERTER 48V 150WTPI 180-148-MAC/DC CONVERTER 48V 150W-ITE (comercial)16 - Immediate$117.20Ver detalhes
AC/DC CONVERTER 53V 150WTPI 180-153-MAC/DC CONVERTER 53V 150W-ITE (comercial)0 - Immediate$117.20Ver detalhes

TPI 180A-M AC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2AplicaçõesAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 150WTPI 180-112A-MAC/DC CONVERTER 12V 150W-ITE (comercial)9 - Immediate$101.52Ver detalhes
AC/DC CONVERTER 15V 150WTPI 180-115A-MAC/DC CONVERTER 15V 150W-ITE (comercial)5 - Immediate$101.52Ver detalhes
AC/DC CONVERTER 24V 150WTPI 180-124A-MAC/DC CONVERTER 24V 150W-ITE (comercial)3 - Immediate$101.52Ver detalhes
AC/DC CONVERTER 36V 150WTPI 180-136A-MAC/DC CONVERTER 36V 150W-ITE (comercial)2 - Immediate$101.52Ver detalhes
AC/DC CONVERTER 48V 150WTPI 180-148A-MAC/DC CONVERTER 48V 150W-ITE (comercial)4 - Immediate$101.52Ver detalhes
AC/DC CONVERTER 53V 150WTPI 180-153A-MAC/DC CONVERTER 53V 150W-ITE (comercial)7 - Immediate$101.52Ver detalhes

TPP 180-M AC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2AplicaçõesAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 150WTPP 180-112-MAC/DC CONVERTER 12V 150W-ITE (comercial), médico38 - Immediate$127.57Ver detalhes
AC/DC CONVERTER 15V 150WTPP 180-115-MAC/DC CONVERTER 15V 150W-ITE (comercial), médico1 - Immediate$127.57Ver detalhes
AC/DC CONVERTER 24V 150WTPP 180-124-MAC/DC CONVERTER 24V 150W-ITE (comercial), médico107 - Immediate$127.57Ver detalhes
AC/DC CONVERTER 36V 150WTPP 180-136-MAC/DC CONVERTER 36V 150W-ITE (comercial), médico15 - Immediate$127.57Ver detalhes
AC/DC CONVERTER 48V 150WTPP 180-148-MAC/DC CONVERTER 48V 150W-ITE (comercial), médico1 - Immediate$127.57Ver detalhes
AC/DC CONVERTER 53V 150WTPP 180-153-MAC/DC CONVERTER 53V 150W-ITE (comercial), médico3 - Immediate$127.57Ver detalhes

TPP 180A-M AC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2AplicaçõesAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 150WTPP 180-112A-MAC/DC CONVERTER 12V 150W-ITE (comercial), médico20 - Immediate$111.67Ver detalhes
AC/DC CONVERTER 15V 150WTPP 180-115A-MAC/DC CONVERTER 15V 150W-ITE (comercial), médico3 - Immediate$111.67Ver detalhes
AC/DC CONVERTER 24V 150WTPP 180-124A-MAC/DC CONVERTER 24V 150W-ITE (comercial), médico39 - Immediate$111.67Ver detalhes
AC/DC CONVERTER 36V 150WTPP 180-136A-MAC/DC CONVERTER 36V 150W-ITE (comercial), médico8 - Immediate$111.67Ver detalhes
AC/DC CONVERTER 48V 150WTPP 180-148A-MAC/DC CONVERTER 48V 150W-ITE (comercial), médico0 - Immediate$111.67Ver detalhes
AC/DC CONVERTER 53V 150WTPP 180-153A-MAC/DC CONVERTER 53V 150W-ITE (comercial), médico0 - Immediate$111.67Ver detalhes
Published: 2022-01-06