TMR 4 and TMR 4WI DC/DC Converters
TRACO Power’s two families of regulated DC/DC converters come in a compact SIP-8 package
TRACO Power's TMR 4 (2:1 input range) and TMR 4WI (4:1 input range) are two families of regulated 4W DC/DC converters with either single- or dual-output voltages ranging from 5 VDC to 24 VDC. Each comes in a compact SIP-8 package featuring I/O isolation of 1600 VDC and protection against short-circuit and overload. The advanced design provides efficiencies up to 87%, an operating temperature range of -40°C to +70°C without derating, and an integrated remote on/off function. Safety approved to the latest IEC/EN/UL 62368-1 industrial standard, these DC/DC converters deliver a high-quality, cost-efficient solution and provide a cost-efficient alternative to 6 W converters in 3 W to 4 W applications.
- Compact SIP-8 package
- Wide 2:1 input range (TMR 4)
- Ultra-wide 4:1 input range (TMR 4WI)
- Temperature range: -40°C to +70°C (without derating)
- High efficiency: up to 87%
- I/O isolation 1600 VDC
- Protection against short-circuit and overload
- Fully regulated outputs
- Remote on/off control
- Three-year product warranty
TMR 4 DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMR 4-4822 | 4 WATT DC/DC CONVERTER, INDUSTRI | 10 - Immediate | $16.18 | Ver detalhes |
![]() | ![]() | TMR 4-1212 | 4 WATT DC/DC CONVERTER, INDUSTRI | 14 - Immediate | $15.18 | Ver detalhes |
![]() | ![]() | TMR 4-1213 | 4 WATT DC/DC CONVERTER, INDUSTRI | 2 - Immediate | $15.18 | Ver detalhes |
![]() | ![]() | TMR 4-2423 | 4 WATT DC/DC CONVERTER, INDUSTRI | 29 - Immediate | $16.18 | Ver detalhes |
![]() | ![]() | TMR 4-1223 | 4 WATT DC/DC CONVERTER, INDUSTRI | 7 - Immediate | $16.18 | Ver detalhes |
![]() | ![]() | TMR 4-2415 | 4 WATT DC/DC CONVERTER, INDUSTRI | 19 - Immediate | $15.18 | Ver detalhes |
![]() | ![]() | TMR 4-2422 | 4 WATT DC/DC CONVERTER, INDUSTRI | 14 - Immediate | $16.18 | Ver detalhes |
![]() | ![]() | TMR 4-1215 | 4 WATT DC/DC CONVERTER, INDUSTRI | 28 - Immediate | $15.18 | Ver detalhes |
![]() | ![]() | TMR 4-4813 | 4 WATT DC/DC CONVERTER, INDUSTRI | 7 - Immediate | $15.18 | Ver detalhes |
![]() | ![]() | TMR 4-2413 | 4 WATT DC/DC CONVERTER, INDUSTRI | 60 - Immediate | $15.18 | Ver detalhes |
TMR 4WI DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMR 4-2423WI | 4 WATT DC/DC CONVERTER, INDUSTRI | 7 - Immediate | $17.20 | Ver detalhes |
![]() | ![]() | TMR 4-2422WI | 4 WATT DC/DC CONVERTER, INDUSTRI | 37 - Immediate | $17.20 | Ver detalhes |
![]() | ![]() | TMR 4-4811WI | 4 WATT DC/DC CONVERTER, INDUSTRI | 0 - Immediate | $16.20 | Ver detalhes |
![]() | ![]() | TMR 4-4815WI | 4 WATT DC/DC CONVERTER, INDUSTRI | 0 - Immediate | $15.35 | Ver detalhes |
![]() | ![]() | TMR 4-2411WI | 4 WATT DC/DC CONVERTER, INDUSTRI | 0 - Immediate | $16.20 | Ver detalhes |
![]() | ![]() | TMR 4-2412WI | 4 WATT DC/DC CONVERTER, INDUSTRI | 102 - Immediate | $16.20 | Ver detalhes |
![]() | ![]() | TMR 4-2413WI | 4 WATT DC/DC CONVERTER, INDUSTRI | 11 - Immediate | $16.20 | Ver detalhes |
![]() | ![]() | TMR 4-4823WI | 4 WATT DC/DC CONVERTER, INDUSTRI | 3 - Immediate | $17.20 | Ver detalhes |
![]() | ![]() | TMR 4-4813WI | 4 WATT DC/DC CONVERTER, INDUSTRI | 13 - Immediate | $16.20 | Ver detalhes |
![]() | ![]() | TMR 4-4822WI | 4 WATT DC/DC CONVERTER, INDUSTRI | 0 - Immediate | $16.29 | Ver detalhes |