TMR 12WI Series 12 W DC/DC Converters

TRACO Power's TMR 12WI is a high-density 12 W DC/DC converter in SIP-8 package with 4:1 input range

Image of TRACO POWER's TMR 12WI Series of 12 W DC/DC Converters TRACO Power's TMR 12WI series 12 W DC/DC converters feature a high power density of 4.73 W/cm³ in a standard SIP-8 package (12 W in a 0.87" x 0.32" footprint).

The TMR 12WI consists of 24 models offering 4:1 input ranges of 4.5 VDC to 18 VDC, 9 VDC to 36 VDC, and 18 VDC to 75 VDC, and output voltages of 3.3 V, 5 V, 12 V, 15 V, 24 V, ±5 V, ±12 V, and ±15 V.

These isolated DC/DC converters provide high-efficiency operation of up to 90% and an extended, full-load operation over an ambient temperature range of -40°C up to +65°C without derating under natural convection conditions. Additional features include 1600 VDC isolation, remote on/off control, continuous short circuit protection, and reliability calculated to be 960,000 hours per MIL-HDBK-217F ground benign. All models are safety approved to IEC/EN/UL 62368-1 and supported by TRACO Power's three year warranty. The high density of these converters makes them an ideal solution for space-critical applications in communication equipment, instrumentation, and industrial electronics.

Features
  • 12 W DC/DC in SIP-8 metal casing
  • Power density of 4.73 W/cm³
  • Ultra-wide 4:1 input and efficiency up to 90%
  • Full load operation: -40°C up to +65°C convection
  • Operating range: -40°C up to +85°C
  • Remote on/off and indefinite short circuit protection
TMR 12WI Models

Image of TRACO POWER's TMR 12WI Series Models

Mechanical Diagram/Pin Chart

Image of TRACO POWER's TMR 12WI Series Mechanical Diagram and Pin Chart

TMR 12WI Series of 12 W DC-DC Converters

ImagemNúmero de peça do fabricanteDescriçãoNúmero de saídasTensão - Entrada (mín.)Tensão - Entrada (máx.)Available QuantityPreçoVer detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-1215WIULTRA COMPACT 12 WATT DC/DC IN S14,5V18V100 - Immediate$34.64Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-1212WIULTRA COMPACT 12 WATT DC/DC IN S14,5V18V156 - Immediate$34.64Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-2412WIULTRA COMPACT 12 WATT DC/DC IN S19V36V140 - Immediate$34.64Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-2415WIULTRA COMPACT 12 WATT DC/DC IN S19V36V127 - Immediate$34.64Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-4813WIULTRA COMPACT 12 WATT DC/DC IN S118V75V30 - Immediate$34.64Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-2413WIULTRA COMPACT 12 WATT DC/DC IN S19V36V11 - Immediate$34.64Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-1213WIULTRA COMPACT 12 WATT DC/DC IN S14,5V18V2 - Immediate$34.64Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-4812WIULTRA COMPACT 12 WATT DC/DC IN S118V75V28 - Immediate$34.64Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-4815WIULTRA COMPACT 12 WATT DC/DC IN S118V75V6 - Immediate$34.64Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-1221WIULTRA COMPACT 12 WATT DC/DC IN S24,5V18V11 - Immediate$38.04Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-2423WIULTRA COMPACT 12 WATT DC/DC IN S29V36V18 - Immediate$38.04Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-4822WIULTRA COMPACT 12 WATT DC/DC IN S218V75V9 - Immediate$38.04Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-4823WIULTRA COMPACT 12 WATT DC/DC IN S218V75V18 - Immediate$38.04Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-1222WIULTRA COMPACT 12 WATT DC/DC IN S24,5V18V21 - Immediate$38.04Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-2421WIULTRA COMPACT 12 WATT DC/DC IN S29V36V58 - Immediate$38.04Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-1223WIULTRA COMPACT 12 WATT DC/DC IN S24,5V18V4 - Immediate$38.04Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-2422WIULTRA COMPACT 12 WATT DC/DC IN S29V36V37 - Immediate$38.04Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-4821WIULTRA COMPACT 12 WATT DC/DC IN S218V75V23 - Immediate$38.04Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-4811WIULTRA COMPACT 12 WATT DC/DC IN S118V75V241 - Immediate$38.69Ver detalhes
ULTRA COMPACT 12 WATT DC/DC IN STMR 12-4810WIULTRA COMPACT 12 WATT DC/DC IN S118V75V8 - Immediate$38.69Ver detalhes
Published: 2022-06-22