TEP 150/TEP 200UIR Series DC/DC Converters

TRACO Power's 150 W and 200 W DC/DC converters are designed for railway and ruggedized industrial applications

Image of TRACO Power's TEP 150/TEP 200UIR Series DC/DC Converters TRACO Power's TEP 150UIR and TEP 200UIR families of 150 W and 200 W DC/DC converters have a 12:1 input range (14 VDC to 160 VDC) in a fully-encapsulated half-brick package. These converters enable design engineers to utilize a single power supply solution that accepts an array of nominal system voltages, including 24 VDC / 48 VDC / 72 VDC / 110 VDC inputs.

The TEP 150UIR and TEP 200UIR families each offer seven different output models ranging from 5 V to 53 V. Their integrated hold-up function satisfies the extended holdup requirements of EN50155 (Criteria B), while active inrush current limiting minimizes stress to related circuits, breakers, and fuses. All converters are certified to EN50155 for applications on rolling stock, EN 61373 for mechanical shock and vibration, EN 45545-2 for fire behavior, and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications. Additional features include 3,000 VAC isolation, -40°C to +105°C operating temperature, SCP/OVP/OTP protection circuits, remote on/off, remote sense, and output trim.

TEP 150UIR DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
150W HALF-BRICK DC/DC CONVERTERTEP 150-7215UIR150W HALF-BRICK DC/DC CONVERTER4 - Immediate$196.68Ver detalhes
150W HALF-BRICK DC/DC CONVERTERTEP 150-7211UIR150W HALF-BRICK DC/DC CONVERTER0 - Immediate$208.68Ver detalhes
150W HALF-BRICK DC/DC CONVERTERTEP 150-7213UIR150W HALF-BRICK DC/DC CONVERTER15 - Immediate$202.65Ver detalhes
150W HALF-BRICK DC/DC CONVERTERTEP 150-7212UIR150W HALF-BRICK DC/DC CONVERTER18 - Immediate$202.65Ver detalhes
150W HALF-BRICK DC/DC CONVERTERTEP 150-7218UIR150W HALF-BRICK DC/DC CONVERTER5 - Immediate$202.65Ver detalhes

TEP 200UIR DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
200W HALF-BRICK DC/DC CONVERTERTEP 200-7215UIR200W HALF-BRICK DC/DC CONVERTER10 - Immediate$234.08Ver detalhes
200W HALF-BRICK DC/DC CONVERTERTEP 200-7212UIR200W HALF-BRICK DC/DC CONVERTER0 - Immediate$240.49Ver detalhes
200W HALF-BRICK DC/DC CONVERTERTEP 200-7213UIR200W HALF-BRICK DC/DC CONVERTER15 - Immediate$240.49Ver detalhes
200W HALF-BRICK DC/DC CONVERTERTEP 200-7218UIR200W HALF-BRICK DC/DC CONVERTER2 - Immediate$240.49Ver detalhes
200W HALF-BRICK DC/DC CONVERTERTEP 200-7211UIR200W HALF-BRICK DC/DC CONVERTER7 - Immediate$247.56Ver detalhes
Published: 2023-02-08