TEL 10WI Series DC/DC Converters

TRACO Power's 10 W DC/DC converters with wide 4:1 input range come in an ultra-compact DIP-16 package

Image of Traco Power TEL 10WI SeriesTRACO Power’s TEL 10WI series of 10 W DC/DC converters come in a DIP-16 package that measures 0.94“ x 0.54” x 0.31”. The TEL 10WI series sets the standard for 10 W power density with 3.83 W/cm3. Approved to UL62368-1 and UL60950, the TEL 10WI series are economical solutions for space critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.

The TEL 10WI series features a 4:1 input ranging from 9 VIN to 36 VIN or 18 VIN to 75 VIN and 14 single- and dual-output models of 3.3 VDC, 5.1 VDC, 12 VDC, 15 VDC, 24 VDC, ±12 VDC, and ±15 VDC. Its high efficiency of 80% to 88% helps enable a wide operating temperature range of -40°C to +88°C (derating >70°C). These high-density DC/DC converters are enclosed in a 6-sided shielded metal case with an insulated base plate, an internal filter to meet EN 55032 class A conducted emissions or class B with external components, and short circuit/overload protection circuits. TRACO Power’s 3-year warranty backs all models.

Features  
  • Most compact 10 W converter in DIP-16 metal casing
  • Highest power density of 3.83 W/cm3
  • 6-side shielded metal case with insulated base plate
  • Ultra-wide 4:1 input voltage range
  • High efficiency for low thermal loss
  • Operating temperature range of -40°C to +88°C
  • Built-in EN 55032 class A filter
  • Current limitation and protection against short circuit
  • 3-year product warranty

TEL 10WI Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 3.3V 8.9WTEL 10-2410WIDC DC CONVERTER 3.3V 8.9W15 - Immediate
260 - Factory Stock
$29.09Ver detalhes
DC DC CONVERTER 5.1V 10WTEL 10-2411WIDC DC CONVERTER 5.1V 10W155 - Immediate$29.09Ver detalhes
DC DC CONVERTER 15V 10WTEL 10-2413WIDC DC CONVERTER 15V 10W60 - Immediate$29.09Ver detalhes
DC DC CONVERTER 24V 10WTEL 10-2415WIDC DC CONVERTER 24V 10W85 - Immediate$29.09Ver detalhes
DC DC CONVERTER +/-12V 10WTEL 10-2422WIDC DC CONVERTER +/-12V 10W40 - Immediate
70 - Factory Stock
$31.08Ver detalhes
Published: 2018-08-08