Server Solutions

Toshiba's server solutions improve power supply performance and protection capabilities

Image of Toshiba's Server SolutionsToshiba's broad product line-up offers solutions to meet the requirements of today’s server technologies. Servers are important for the future of big data and the IoT revolution. The exponential growth of servers will be one of the primary backbones due to the emergence of fog and cloud computing. It is important to make sure efficiency and performance are maximized. Server design is a complex task with many demanding requirements such as high efficiency, robust thermal capabilities, and strong protection and isolation. Toshiba’s solutions meet these requirements with MOSFET, photocoupler, and powerline protection technologies. Toshiba also offers a wide range of transistors and bias resistor built-in transistors and logic IC families perfect for server application designs.

Power Supply Circuit - Click On Image Below to Enlarge

Image of Toshiba's Power Supply Circuit

Power Supply PFC-Circuit: Power MOSFETs

A MOSFET with high withstand voltage and low on-resistance is suitable for the PFC circuit of a DC/DC power supply. By keeping on-resistance low, heat generation and current consumption can be kept to a minimum. By reducing the output charge, output loss can also be reduced. Toshiba’s U-MOS IX series power MOSFETs use high heat dissipation packages to further reduce heat generation.

Power Feedback Circuit: Photocouplers

Transistor-output photocouplers are commonly used for voltage-feedback to the primary at DC/DC supply. Signal transmission over different potentials is required on the primary and secondary sides, and electrically isolated photocouplers are a simple way to ensure isolation. An IC output photocoupler can communicate at high speed for signal communication in the power supply circuit. Additionally, it is important to comply with safety standards established in each country, and Toshiba photocouplers help with this process as they are approved for UL 1577 VDE: EN 60747-5-5, EN 62368-1, and others.

Server Interface Circuit - Click On Image Below to Enlarge

Image of Toshiba's Server Interface Circuit

Power Line-Protection: eFuse IC, ESD Diodes, and More

Toshiba’s latest eFuse IC is especially useful for 12 V and 5 V power line-protection in server designs due to hot-swapping requirements. eFuses are effective at protecting equipment from surges such as overvoltage and overcurrent. This family features various protective functions such as short-circuit, overcurrent, overvoltage, and inrush current suppression in a single package. This helps improve overall protection and offers IEC 62368-1 to help qualify complete designs. In addition, high IPP ESD protection diodes and SBDs can be used in combination to provide a robust protection circuit.

Toshiba Application Link

Features and Benefits
  • Wide portfolio of products
  • Keeping on-resistance low to produce minimal heat
  • Increasing heat dissipation capabilities with efficient packaging
  • Optical coupling over an isolated barrier
  • Application notes and other material to help with design
  • Aiding in protection standards (IEC-62368-1 and others) with eFuse and photocouplers

Part Tables Listed Below Are Toshiba Recommendations

MOSFETS - Power Supply Circuits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET N-CH 100V 90A 8SOPTPH3R70APL,L1QMOSFET N-CH 100V 90A 8SOP4178 - Immediate$2.53Ver detalhes
MOSFET N-CH 650V 57A TO247TK040N65Z,S1FMOSFET N-CH 650V 57A TO247241 - Immediate$14.78Ver detalhes
MOSFET N-CH 60V 6A 6UDFNBSSM6K341NU,LFMOSFET N-CH 60V 6A 6UDFNB11677 - Immediate$0.76Ver detalhes
MOSFET N-CH 60V 6A SOT-23FSSM3K341R,LFMOSFET N-CH 60V 6A SOT-23F168689 - Immediate$0.75Ver detalhes
MOSFET N-CH 20V 500MA VESMSSM3K36MFV,L3FMOSFET N-CH 20V 500MA VESM373079 - Immediate$0.36Ver detalhes

Photocouplers - Power Supply Circuits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OPTOISOLATOR 5KV 1CH TRANS 4-DIPTLP785(GB,F)OPTOISOLATOR 5KV 1CH TRANS 4-DIP0 - Immediate$0.79Ver detalhes

LDO Regulators - Power Supply Circuits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LIN 1.2V 300MA 4-WCSP-FTCR3UG12A,LFIC REG LIN 1.2V 300MA 4-WCSP-F4282 - Immediate$0.29Ver detalhes
IC REG LINEAR 5V 300MA 4-WCSP-FTCR3UG50A,LFIC REG LINEAR 5V 300MA 4-WCSP-F4925 - Immediate$0.29Ver detalhes

eFuse IC - Server Interface Circuit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ELECTRONIC FUSE 10WSONTCKE805NA,RFIC ELECTRONIC FUSE 10WSON2818 - Immediate$1.46Ver detalhes
IC ELECTRONIC FUSE 10WSONTCKE805NL,RFIC ELECTRONIC FUSE 10WSON1101 - Immediate$1.46Ver detalhes

ESD Protection Diodes - Server Interface Circuit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 5.5VWM 16VC SL2DF2B7BSL,L3FTVS DIODE 5.5VWM 16VC SL24 - Immediate$0.20Ver detalhes
TVS DIODE 5.5VWM 20VC SL2DF2B7ASL,L3FTVS DIODE 5.5VWM 20VC SL220290 - Immediate$0.17Ver detalhes
TVS DIODE 12.6VWM CST2CDF2S14P2CTC,L3FTVS DIODE 12.6VWM CST2C21092 - Immediate$0.46Ver detalhes

FET Driver ICs - Server Interface Circuit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC GATE DRVR HIGH-SIDE 6WCSPETCK401G,LFIC GATE DRVR HIGH-SIDE 6WCSPE57375 - Immediate$0.54Ver detalhes
IC GATE DRVR HIGH-SIDE 6WCSPETCK402G,LFIC GATE DRVR HIGH-SIDE 6WCSPE4591 - Immediate$0.54Ver detalhes
Published: 2020-05-28