Optically Coupled Isolation Amplifiers

Toshiba introduces high accuracy optical coupling analog isolation amplifiers with delta-sigma (ΔΣ) analog-to-digital converter (ADC)

Image of Toshiba's Optically Isolation AmplifiersIn order to meet the high degree of precision required for industrial equipment applications, Toshiba has equipped the photocouplers, TLP7820 (SO8L package) and TLP7920 (DIP8 package), with a ΔΣ ADC at the input side. This enables the industry’s highest level of linearity currently available (0.02 percent @NL200, typical for analog output products and 3LSB @INL, typical for digital output products).

The TLP7820 and TLP7920 can detect small electric current and voltage fluctuations with high precision and are suitable for use in industrial equipment applications, including inverters, servo amplifiers, robots, and power supplies.

Features
  • Output side supply voltage: 3 V to 5.5 V
  • Output side supply current: 6.2 mA (typ.)
  • Operating temperature range: -40°C to 105°C
  • Common-mode transient immunity: 20 kV/μs (typ.)
Applications
  • Motor phase and rail current sensing
  • Power inverter current and voltage sensing
  • Industrial equipment such as inverters, servo amplifiers, robots, and power supplies

Optically Isolation Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP ISOLATION 1 CIRCUIT 8SOTLP7820(TP4,EIC OPAMP ISOLATION 1 CIRCUIT 8SO0 - Immediate$6.19Ver detalhes
IC OPAMP ISOLATION 1 CIRCUIT 8SOTLP7820(D4BLF4,EIC OPAMP ISOLATION 1 CIRCUIT 8SO1937 - Immediate$6.59Ver detalhes
IC OPAMP ISOLATION 1 CIRCUIT 8SOTLP7820(D4-LF4,EIC OPAMP ISOLATION 1 CIRCUIT 8SO84 - Immediate$6.19Ver detalhes
IC OPAMP ISOLATION 1 CIRC 8DIPTLP7920(D4-B,FIC OPAMP ISOLATION 1 CIRC 8DIP22 - Immediate$6.76Ver detalhes
IC OPAMP ISOLATION 1 CIRCUIT 8SOTLP7820(LF4,EIC OPAMP ISOLATION 1 CIRCUIT 8SO0 - Immediate$6.19Ver detalhes
IC OPAMP ISOLATION 1 CIRC 8DIPTLP7920(FIC OPAMP ISOLATION 1 CIRC 8DIP15 - Immediate$6.24Ver detalhes
IC OPAMP ISOLATION 1 CIRCUIT 8SOTLP7820(D4ALF4,EIC OPAMP ISOLATION 1 CIRCUIT 8SO39 - Immediate$6.19Ver detalhes
IC OPAMP ISOLATION 1 CIRC 8DIPTLP7920(D4,FIC OPAMP ISOLATION 1 CIRC 8DIP1 - Immediate$6.24Ver detalhes
IC OPAMP ISOLATION 1 CIRC 8SMDTLP7920(D4-LF1,FIC OPAMP ISOLATION 1 CIRC 8SMD40 - Immediate$6.24Ver detalhes
IC OPAMP ISOLATION 1 CIRC 8DIPTLP7920(D4-A,FIC OPAMP ISOLATION 1 CIRC 8DIP0 - Immediate$6.24Ver detalhes
IC OPAMP ISOLATION 1 CIRC 8SMDTLP7920(D4-TP1,FIC OPAMP ISOLATION 1 CIRC 8SMD0 - Immediate$6.24Ver detalhes
IC OPAMP ISOLATION 1 CIRC 8SMDTLP7920(D4ALF1,FIC OPAMP ISOLATION 1 CIRC 8SMD126 - Immediate$6.24Ver detalhes
Published: 2016-02-23