DTMOS VI MOSFETs in TOLL Package
Toshiba's MOSFETs are ideal for switching power supply applications
Toshiba’s high-voltage DTMOS VI MOSFETs feature a low drain-source ON-resistance (RDS(ON)) and high-speed switching properties with low capacitance. This makes them ideal for switching power supply applications. This latest generation DTMOS VI offers the lowest figure of merit RDS(ON) x QGD, and is housed in the TOLL package with a Kelvin source connection to reduce turn-on and turn-off losses.
- Reduction in COSS
- Wide range of ON-resistances and packaging options
- Lowest figure of merit (RDS(ON) x QGD) offered by DTMOS VI
- Stable ON-resistance at higher temperatures
- Freedom of choice and flexibility on packages and RDS(ON) lineup
- DTMOS VI for highest efficiency switching at power supply
- Reduced heat generation
- Lower passive component costs
- Allows higher power density
- Data-centers, PV-inverter, and UPS
- Switched-mode power supplies
- Lighting
- Power factor control
- Industrial electronics
DTMOSVI MOSFETs in TOLL Package
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TK110U65Z,RQ | DTMOS VI TOLL PD=190W F=1MHZ | 5927 - Immediate | $6.82 | Ver detalhes |
![]() | ![]() | TK190U65Z,RQ | DTMOS VI TOLL PD=130W F=1MHZ | 974 - Immediate | $4.92 | Ver detalhes |
![]() | TK155U65Z,RQ | DTMOS VI TOLL PD=150W F=1MHZ | 0 - Immediate | $4.37 | Ver detalhes | |
![]() | ![]() | TK090U65Z,RQ | DTMOS VI TOLL PD=230W F=1MHZ | 0 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | TK065U65Z,RQ | DTMOS VI TOLL PD=270W F=1MHZ | 1662 - Immediate | $9.50 | Ver detalhes |