Discrete Solid State Drive (SSD) Solution

Toshiba's robust power protection solutions in small form factors, improving power control with low-loss components

Image of Toshiba's Discrete Solid State Drive (SSD) Solution Toshiba features a wide lineup of load switches and MOSFETs for controlling power inputs, as well as protection ICs and diodes that are designed to handle abnormal input power conditions and overvoltage surge conditions. As SSD technology improves, it will require power circuitry that meets increasingly rigorous power demands, along with protection that keeps important data safe from failures.

Toshiba features a wide lineup of load switches and MOSFETs for controlling power inputs, as well as protection ICs and diodes that are designed to handle abnormal input power conditions and overvoltage surge during hot-plug.

Toshiba’s broad product line up meets these requirements with the latest TVS diodes, Shottkey barrier diodes (SBD), LDOs, load switch ICs, and the powerful eFuse IC.

Power Protection Circuits Solutions

Image of Toshiba's Power Protection Circuits Solution External electrostatic discharge (ESD), abnormal power supply inputs, and overvoltage surges during hot-swap often cause problems for systems. To protect valuable data and PMICs from these damages, a combination of eFuse IC, ESD protection diodes, Zener diodes, and Schottky barrier diodes is very effective.

Toshiba's eFuse IC implements various protection functions such as ultra high-speed short-circuit protection and overcurrent, overvoltage, and in-rush current suppression in one package. Furthermore, since it has acquired IEC62368-1 (G.9), it provides a simpler and stronger protection circuit than before.

In addition, a high IPP ESD protection diodes or Zener diodes can be used to counter several ns to ms ESD surges and transient voltage. Furthermore, by combining with SBDs, a more robust protection circuit can be created which acts as a measure against negative voltage and prevents reverse current.

Power Distribution Switches Solutions

Image of Toshiba's Power Distribution Switches Solution The choice of a power switch and LDO for voltage conversions is especially important for low-voltage / high-current power control.

In some cases, low voltage lines do not meet minimum voltage requirements for many popular load switches. The TCK207AN  load switch IC operates at only 0.75 V for low-voltage power supply switches. It also has low on-resistance of 21 mΩ and can output up to 2.0 A. Toshiba's small MOSFET with low on-resistance can be found in various packages and configurations.

If the power rail itself is not enough, use an LDO regulator. For instance, the TCR3U series low-power consumption LDO features a wide output voltage of 0.8 V to 5.0 V with low current consumption and various built-in functions to reduce quiescent current and improve transient response.

In addition, the TCR15AG series large current LDO adopts dual power supply technology and can output up to 1.5 A with a wide output voltage of 0.6 V to 3.6 V with ultra-low dropout voltage. LDO regulators are fantastic because they provide very accurate voltage rails with minimal dropout and fit on just about any design due to their small nature.

Resources

Features
  • Robust power protection solution in a small area
  • Low on-resistance produces minimal heat
  • Efficient packaging increases heat dissipation capabilities
  • Application notes and other material to help with design
  • eFuse aids with protection standards such as IEC-62368-1 and others

eFuse ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ELECTRONIC FUSE 10WSONTCKE805NL,RFIC ELECTRONIC FUSE 10WSON101 - Immediate$1.46Ver detalhes
IC ELECTRONIC FUSE 10WSONTCKE805NA,RFIC ELECTRONIC FUSE 10WSON2813 - Immediate$1.46Ver detalhes
IC ELECTRONIC FUSE 10WSONTCKE800NL,RFIC ELECTRONIC FUSE 10WSON2859 - Immediate$1.46Ver detalhes
IC ELECTRONIC FUSE 10WSONTCKE800NA,RFIC ELECTRONIC FUSE 10WSON20540 - Immediate$1.46Ver detalhes
IC ELECTRONIC FUSE 10WSONTCKE812NA,RFIC ELECTRONIC FUSE 10WSON0 - Immediate$1.46Ver detalhes
IC ELECTRONIC FUSE 10WSONTCKE812NL,RFIC ELECTRONIC FUSE 10WSON44371 - Immediate$1.46Ver detalhes

ESD Diodes for Power Line Protection

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 12.6VWM CST2CDF2S14P2CTC,L3FTVS DIODE 12.6VWM CST2C21092 - Immediate$0.46Ver detalhes
TVS DIODE 21VWM 35.7VC CST2CDF2S23P2CTC,L3FTVS DIODE 21VWM 35.7VC CST2C15542 - Immediate$0.47Ver detalhes
TVS DIODE 5.5VWM CST2CDF2S6P2CTC,L3FTVS DIODE 5.5VWM CST2C91651 - Immediate$0.46Ver detalhes

Schottky Barrier Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE SCHOTTKY 30V 2A US2HCUHS20F30,H3FDIODE SCHOTTKY 30V 2A US2H129567 - Immediate$0.54Ver detalhes
DIODE SCHOTTKY 40V 2A US2HCUHS20F40,H3FDIODE SCHOTTKY 40V 2A US2H21182 - Immediate$0.54Ver detalhes

Load Switch ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC PWR SWITCH N-CHAN 1:1 6WCSPTCK112G,LFIC PWR SWITCH N-CHAN 1:1 6WCSP7 - Immediate$0.67Ver detalhes
IC PWR SWITCH N-CHAN 1:1 9WCSPTCK304G,LFIC PWR SWITCH N-CHAN 1:1 9WCSP373 - Immediate$1.04Ver detalhes
IC PWR SWITCH N-CHAN 1:1 9WCSPTCK301G,LFIC PWR SWITCH N-CHAN 1:1 9WCSP0 - Immediate$1.04Ver detalhes
IC PWR SWITCH N-CHAN 1:1 6WCSPTCK111G,LFIC PWR SWITCH N-CHAN 1:1 6WCSP20725 - Immediate$0.67Ver detalhes
IC PWR SWITCH N-CHAN 2:1 16WCSPTCK322G,LFIC PWR SWITCH N-CHAN 2:1 16WCSP4181 - Immediate$1.30Ver detalhes
IC PWR SWITCH N-CHAN 2:1 16WCSPTCK323G,LFIC PWR SWITCH N-CHAN 2:1 16WCSP9842 - Immediate$1.31Ver detalhes
IC PWR SWITCH N-CHAN 1:1 4WCSPTCK206G,LFIC PWR SWITCH N-CHAN 1:1 4WCSP0 - Immediate$0.42Ver detalhes
IC PWR SWITCH N-CHAN 1:1 4WCSPTCK207G,LFIC PWR SWITCH N-CHAN 1:1 4WCSP13599 - Immediate$0.42Ver detalhes
IC PWR SWITCH N-CHAN 1:1 9WCSPTCK303G,LFIC PWR SWITCH N-CHAN 1:1 9WCSP7233 - Immediate$1.20Ver detalhes
IC PWR SWITCH N-CHAN 2:1 16WCSPTCK321G,LFIC PWR SWITCH N-CHAN 2:1 16WCSP3554 - Immediate$1.30Ver detalhes

LDO Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LIN 1.8V 300MA 4-WCSP-FTCR3UG18A,LFIC REG LIN 1.8V 300MA 4-WCSP-F14258 - Immediate$0.29Ver detalhes
IC REG LINEAR 1.8V 300MA 4-DFNTCR3DM18,LFIC REG LINEAR 1.8V 300MA 4-DFN9912 - Immediate$0.22Ver detalhes

MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET P-CH 20V 5A 6WCSPSSM6J771G,LFMOSFET P-CH 20V 5A 6WCSP3085 - Immediate$1.12Ver detalhes
MOSFET P-CH 12V 6A SOT23FSSM3J338R,LFMOSFET P-CH 12V 6A SOT23F97547 - Immediate$0.53Ver detalhes
MOSFET N-CH 30V 4A SOT-23FSSM3K324R,LFMOSFET N-CH 30V 4A SOT-23F0 - Immediate$0.40Ver detalhes
MOSFET P-CH 20V 6A 6UDFNBSSM6J502NU,LFMOSFET P-CH 20V 6A 6UDFNB6017 - Immediate$0.64Ver detalhes
MOSFET N-CH 30V 9A 6UDFNBSSM6K504NU,LFMOSFET N-CH 30V 9A 6UDFNB298 - Immediate$0.54Ver detalhes
MOSFET N-CH 20V 250MA VESMSSM3K35AMFV,L3FMOSFET N-CH 20V 250MA VESM27255 - Immediate$0.22Ver detalhes
MOSFET P-CH 20V 250MA VESMSSM3J35AMFV,L3FMOSFET P-CH 20V 250MA VESM330576 - Immediate$0.23Ver detalhes
Published: 2020-06-30