Brushed DC Motor Driver ICs

Robust and cost-effective brushed DC motor driver ICs from Toshiba

Image of Toshiba Semiconductor and Storage's Brushed DC Motor Driver ICs (Bridge Drivers)Toshiba offers over 90 cost-effective and robust fully integrated brushed DC motor driver ICs for many workhorse applications in industrial, consumer, healthcare, and automotive spaces. Applications such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, H-Bridge latching relays, and many more. Toshiba offers drivers up to four channels with many package options and several pin-to-pin compatible to popular brushed motor drivers to facilitate multi-source strategies.

Features
  • Printers
  • Actuators
  • Smart locks
  • Surveillance cameras
  • Automated shades and blinds
  • Dispensers
  • Robotics
  • Latching relays
  • Garage door openers
  • Vending machines
  • Toys and hobby equipment
  • Power steering
  • Power brakes
  • Windows and seat controls

Brushed DC Motor Driver ICs - Bridge Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
50V 3.5A BRUSHED MOTOR DRIVER ICTB67H453FNG(O,EL)50V 3.5A BRUSHED MOTOR DRIVER IC4899 - Immediate$1.11Ver detalhes
BRUSHED MOTOR DRIVER IC, 50V, 3.TB67H451AFNG,ELBRUSHED MOTOR DRIVER IC, 50V, 3.5784 - Immediate$1.33Ver detalhes
IC BRUSHED MOTOR DRVR 8TSSOPTB67H450AFNG,ELIC BRUSHED MOTOR DRVR 8TSSOP37735 - Immediate$0.85Ver detalhes
Updated: 2025-04-07
Published: 2014-06-16