Automotive Grade 40 V L-TOGL N-Channel Power MOSFETs
Toshiba’s AEC-Q 40 V, 400 A, N-channel power MOSFETs is offered in a L-TOGL package
Toshiba's 40 V N-channel power MOSFETs XPQR3004PB and XPQ1R004PB achieve ultra-low on-resistance, high drain current rating, and high heat dissipation by combining a high heat dissipation package L-TOGL (large transistor outline gull-wing leads) with the U-MOS IX-H chip process.
The L-TOGL package is equivalent in size to the existing TO-220SM(W) package, however, XPQR3004PB has greatly improved the current rating and significantly lowered on-resistance to 0.23 mΩ typ. L-TOGL’s optimized package footprint also helps improve thermal characteristics when compared to the same-sized TO-220SM(W) package.
With these features combined, Toshiba’s products offer high current capability and high heat dissipation to help improve power density in a wide variety of automotive applications.
- AEC-Q101 qualified
- Low drain-source on-resistance:
- XPQR3004PB RDS(ON) = 0.23 mΩ (typ.) (VGS = 10 V)
- XPQ1R004PB RDS(ON) = 0.80 mΩ (typ.) (VGS = 10 V)
- Low leakage current: IDSS = 10 µA (max) (VDS = 40 V)
- Enhancement mode: Vth = 2.0 V to 3.0 V (VDS = 10 V, ID = 1.0 mA)
- Automotive
- Switching voltage regulators
- Motor drivers
- DC/DC converters
AEC-Q N-Channel Power MOSFETs in L-TOGL™ Package
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | XPQ1R004PB,LXHQ | 40V U-MOS IX-H L-TOGL 1.0MOHM | 4469 - Immediate | $3.88 | Ver detalhes |
![]() | ![]() | XPQR3004PB,LXHQ | 40V U-MOS IX-H L-TOGL 0.3MOHM | 2047 - Immediate | $7.84 | Ver detalhes |