50 V Brushed and Stepper Motor Drivers

Toshiba's DC motor drivers are suitable for a broad range of industrial applications

Image of Toshiba's 50V Brushed and Stepper Motor Drivers Toshiba's range of 50 V brushed and stepper motor drivers are suitable for many new and legacy designs. TB67H480FNG and TB67H481FNG are 2-channel 50 V/2.5 A brushed motor drivers. TB67H480FNG uses a phase input while the TB67H481FNG uses a clock input. The TB67S580FNG and TB67S581FNG are 50 V, 1.6 A, and 2.5 A respectively. Stepper motor drivers with up to 32-step resolution micro-stepping. These 50 V motor drivers are packaged in a user-friendly, robust, and thermally enhanced HTSSOP-28 package and are protected with over-current, over-temperature, and under-voltage alerts. The TB67S580FNG and TB67S581FNG are suitable for a wide range of 12 V to 36 V low-power industrial systems. TB67H480FNG and TB67H481FNG are suitable for general motion while TB67S580FNG and TB67S581FNG are best for precision motor control applications.

Features
  • Mixed decay optimizing motor turn on turn off transitions
  • Up to 32-step micro-stepping from precision controls (TB67S580FNG/TB67S581FNG only)
  • Protected with overcurrent, overtemperature, and under-voltage alerts
  • Flag output during faulty events
  • User friendly, robust, and thermally enhanced HTSSOP28 9.7 mm × 6.4 mm package
  • Pin-to-pin compatible with industry-common motor drivers
  • Support a wide range of motor voltages: 8.2 V to 44 V
  • Current: 2.5 A
  • Low RDS(ON): 0.4 Ω (typ.) (H+L)
  • No charge pump capacitor required
Applications
  • TB67S580/581FNG stepper motor drivers
    • Precision controls
    • Printers
    • Scanners
    • 3D printers
    • CNC machines
    • Actuators
    • Automation
    • Robotics
  • TB67H480/481FNG brushed motor drivers:
    • General motion controls
    • Industrial equipment
    • Printers
    • Dispensers
    • Automation
    • Robotics

50 V Brushed and Stepper Motor Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BRUSHED MOTOR CONTROL DRIVER IC,TB67H480FNG,ELBRUSHED MOTOR CONTROL DRIVER IC,1790 - Immediate$1.87Ver detalhes
BRUSHED MOTOR CONTROL DRIVER IC,TB67H481FNG,ELBRUSHED MOTOR CONTROL DRIVER IC,3513 - Immediate$1.67Ver detalhes
STEPPING MOTOR CONTROL DRIVER ICTB67S580FNG,ELSTEPPING MOTOR CONTROL DRIVER IC3226 - Immediate$1.67Ver detalhes
STEPPING MOTOR CONTROL DRIVER ICTB67S581FNG,ELSTEPPING MOTOR CONTROL DRIVER IC4356 - Immediate$1.67Ver detalhes
Published: 2023-06-28