Hubbell Control Solutions MPS Auxiliary Power Pack

Thomas Research Products' auxiliary pack features zero arc point switching that minimizes relay-contact wear from inrush loads

Image of Thomas Research Products' Hubbell Control Solutions MPS Auxiliary Power PackThomas Research Products' MPS auxiliary power pack is a self-contained transformer and relay (an ON/OFF switch controlled by a circuit) designed for low-voltage 24 VDC occupancy sensors. This auxiliary pack can switch 15 A loads and features zero arc point switching that minimizes relay-contact wear from inrush loads.

The MPS auxiliary pack requires power from a UVPP series power pack to actuate the contact closure. The auxiliary pack is plenum rated and easily mounts inside or outside of a junction box or inside a ballast or driver cavity given the space provided.

Features
  • Plenum rated
  • Self-contained relay
  • Uses electrically held normal relay
  • 100 mA output
  • 100 VAC to 277 VAC, 50/60 Hz
  • UL and cUL listed
  • Easily mounts inside or outside of a junction box
  • Zero arc point switching
  • Regulated 24 VDC current

Hubbell Control Solutions MPS Auxiliary Power Pack

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTERMPSAAC/DC CONVERTER2 - Immediate$31.74Ver detalhes
Published: 2021-11-15