Oyster™ Industrial GPS Tracker

Thinxtra's Oyster battery-powered GPS asset tracker connects to the Sigfox Global network

Image of Thinxtra's Oyster™ GPS Asset Tracking on Sigfox Thinxtra's Oyster is a compact, rugged GPS tracking device designed for tracking containers, trailers, skip bins, and other assets where super-long battery life is required without sacrificing the frequency of updates and performance. The Oyster is housed in an IP67 rated housing and is UV stable. It can be mounted on assets that are exposed to rain, dust, and marine conditions.

The Oyster can operate in ultra-low power modes with an incredible battery life of up to 7 years. The Oyster comes with built-in antennas for GPS reception and Sigfox communication. It comes with a 3D accelerometer, a high-performance GPS for that can track GPS and GLONASS satellites simultaneously and Flash memory for storing non-volatile information.

Oyster - Industrial GPS Tracker

Features
  • IP67 rugged weather-proof housing
  • Fully powered by 3 AA consumer batteries
  • Up to 7 years tracking on Sigfox low-cost network (once daily)
  • Small, compact, and easy to install and conceal
  • Configure by USB cable
  • 3D accelerometer to detect movement and to launch GPS
Applications
  • Vehicle and fleet tracking
  • Non-powered asset tracking
  • Equipment locate and recovery
  • Trailers and mobile assets
  • Shipping containers and freight
  • Anchoring and security of assets

Oyster™ Industrial GPS Tracker

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OYSTER GPS TRACKING SIGFOX RCZ40004-DIG-OYW-4OYSTER GPS TRACKING SIGFOX RCZ471 - Immediate$98.40Ver detalhes
OYSTER GPS TRACKING SIGFOX RCZ10048-DIG-OYW-1OYSTER GPS TRACKING SIGFOX RCZ120 - Immediate$115.77Ver detalhes
OYSTER GPS TRACKING SIGFOX RCZ20049-DIG-OYW-2OYSTER GPS TRACKING SIGFOX RCZ210 - Immediate$115.77Ver detalhes
Published: 2018-04-06