Elara RAIN® RFID Finished Reader

ThingMagic Elara RAIN RFID finished reader enables easy addition of RFID into mid- and short-range applications

Image of ThingMagic's Elara RAIN® RFID Finished ReaderThingMagic's Elara is a plug-and-play USB reader that enables the easy addition of RFID into mid- and short-range applications. It is among the first products on the market to support a developer-friendly interface between applications and RAIN RFID readers, the RAIN Communication Interface (RCI). Based on the industry-proven ThingMagic Nano module, the Elara adds interface and operability features that allow engineers to minimize design efforts and quickly implement RFID in any application that requires mid- or short-range read distance. ThingMagic Elara supports autonomous workflows, permitting rapid creation of solutions without RFID expertise nor the use of software development kits (SDKs) and integration tools.

Features and Benefits

  • Plug-and-play UHF RFID reader with Arm®-based Cortex-M4 architecture and integrated antenna with read range up to two meters
  • Standard USB interface with keyboard emulation and bi-directional COM interface capability
  • Enclosure made of healthcare plastics
  • Pre-loaded autonomous workflows simplify integration and enable software-free operation
  • RCI communication Interface supports RAIN RFID technology standards
  • Support for EPCglobal Gen 2V2 Protocol (ISO 18000- 63) applications

Applications

  • Medical equipment for healthcare and pharmaceutical industries
  • Kit assembly and returns processing stations
  • Tag commissioning stations
  • Hospitality and event registration
Published: 2019-10-25