D1LPC Series High-Current Jumper

Thin Film Technology's surface-mount (SMT) metal foil jumper ensures efficient and reliable electrical connections

Image of Thin Film Technology's LPC Series High-Current JumperThin Film Technology's D1LPC series is a high-current surface-mount jumper offering benefits for carrying a significant amount of electrical current between two points on a printed circuitboard. These jumpers are designed to handle higher current levels without causing excessive resistance, heat generation, or voltage drops.

The D1LPC series helps to ensure efficient and reliable electrical connections, preventing issues such as overheating or signal degradation. The buzzers are available in compact case sizes including the 01005 to save valuable circuit board space. It's important to match the current carrying capacity of the jumper to the requirements of the specific application to ensure proper functioning and safety.

Features
  • English case sizes: 01005, 0201, 0402, 0603, 0805, and 1206
  • Current handling range: up to 40 A
  • Resistance: 1 mΩ (max.)
  • Low profile
  • AEC-Q200-qualified
Applications
  • Automotive electronics
  • Power and battery management
  • Voltage regulation
  • Industrial automation
  • Telecommunication
  • Consumer electronics
  • Lighting systems
  • Renewable energy

D1LPC Series High-Current Jumpers

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de operaçãoPacote / InvólucroAvailable QuantityPreçoVer detalhes
RES 0 OHM JUMPER 1% 0201D1LPC0201CJUMPF-T10RES 0 OHM JUMPER 1% 0201-55°C a 155°C0201 (métrico 0603)22315 - Immediate$0.13Ver detalhes
RES 0 OHM JUMPER 1% 0402D1LPC0402CJUMPF-T10RES 0 OHM JUMPER 1% 0402-55°C a 170°C0402 (métrico 1005)10082 - Immediate$0.10Ver detalhes
RES 0 OHM JUMPER 1% 0603D1LPC0603CJUMPF-T5RES 0 OHM JUMPER 1% 0603-55°C a 170°C0603 (métrico 1608)13328 - Immediate$0.11Ver detalhes
RES 0 OHM JUMPER 1% 0805D1LPC0805CJUMPF-T5RES 0 OHM JUMPER 1% 0805-55°C a 170°C0805 (métrico 2012)4904 - Immediate$0.16Ver detalhes
RES 0 OHM JUMPER 1% 1206D1LPC1206CJUMPF-T5RES 0 OHM JUMPER 1% 1206-55°C a 170°C1206 (métrico 3216)32520 - Immediate$0.28Ver detalhes
Published: 2024-05-14