D1TFAS Series Anti-Sulfur Thick-Film Chip Resistors
Thin Film Technology's sulfur-resistant chip resistors protect circuits from sulfur corrosion
Thin Film Technology’s D1TFAS series anti-sulfur thick film chip resistors are engineered to withstand the corrosive effects of sulfur-bearing environments, ensuring unparalleled reliability in extremely harsh conditions. Sulfur contamination is a prevalent threat in various industrial and environmental settings, capable of compromising the integrity and functionality of electronic components. With the D1TFAS series, circuits are safeguarded from this detrimental influence, preserving their efficiency and stability over extended periods.
- English case sizes: 0402, 0603, 0805, 1206, and 1210
- Power: up to 1/3 W
- Resistance range available: 1 Ω to 10 MΩ+ jumpers
- TCR: down to ±100 ppm/°C
- Tolerance: down to ±1.0%
- Moisture sensitivity level (MSL): 1
- Data centers
- Telecommunication
- Industrial automation
- Oil and gas industry
- Renewable energy systems
- Consumer electronics
D1TFAS Series Anti-Sulfur Thick-Film Chip Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TFAS0402R2001F-T10 | RES 2000 OHM 1% 1/16W 0402 | 2000 Ohms | 0,063W, 1/16W | 10000 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TFAS0402R1101F-T10 | RES 1100 OHM 1% 1/16W 0402 | 1100 Ohms | 0,063W, 1/16W | 7900 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TFAS0402R1003F-T10 | RES 100000 OHM 1% 1/16W 0402 | 100000 Ohms | 0,063W, 1/16W | 4578 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TFAS0402R1001F-T10 | RES 1000 OHM 1% 1/16W 0402 | 1000 Ohms | 0,063W, 1/16W | 1383 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TFAS0402R2002F-T10 | RES 20000 OHM 1% 1/16W 0402 | 20000 Ohms | 0,063W, 1/16W | 77 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TFAS0402R1000F-T10 | RES 100 OHM 1% 1/16W 0402 | 100 Ohms | 0,063W, 1/16W | 0 | $0.10 | Ver detalhes |
![]() | ![]() | TFAS0402R1501F-T10 | RES 1500 OHM 1% 1/16W 0402 | 1500 Ohms | 0,063W, 1/16W | 6570 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TFAS0603R4991F-T5 | RES 4990 OHM 1% 1/10W 0603 | 4990 Ohms | 0,1W, 1/10W | 5000 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TFAS0603R2001F-T5 | RES 2000 OHM 1% 1/10W 0603 | 2000 Ohms | 0,1W, 1/10W | 4515 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TFAS0603R1002F-T5 | RES 10000 OHM 1% 1/10W 0603 | 10000 Ohms | 0,1W, 1/10W | 3015 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TFAS0805R1001F-T5 | RES 1000 OHM 1% 1/8W 0805 | 1000 Ohms | 0,125W, 1/8W | 3499 - Immediate | $0.12 | Ver detalhes |