D1MPC Current Sensing Resistor
Thin Film Technology's resistor is particularly well-suited for integration into wearable technology and small consumer devices
Thin Film Technology's current sensing resistor is designed with a metal foil resistive element and glass substrate and features a compact construction with a low-profile design. This unique design renders it particularly well-suited for integration into wearable technology and small consumer devices. The advantage of its low height profile becomes especially pronounced in applications where package specifications are constrained. Additionally, the availability of this resistor series in high production volumes further enhances its suitability for mass-produced electronic devices.
- Resistance range: 1 mΩ to 50 mΩ
- Power: up to 1 W
- TCR: down to ±50 ppm/˚C
- Tolerance: down to ±0.5%
- Low package height profile
- High production volume
- Available in both short- and long-side electrode patterns
- Wearable fitness devices
- Gaming devices and VR headsets
- Mobile phones and tablets
- Consumer electronics
- Power modules
- Telecommunications
D1MPC Current Sensing Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Coeficiente de temperatura | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D1MPC0402GR003FF-T10 | RES 0.003 OHM 1% 1/3W 0402 | 3 mOhms | ±150ppm/°C | 0,333W, 1/3W | 18029 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | D1MPC0402RR015FF-T10 | RES 0.015 OHM 1% 1/3W 0402 | 15 mOhms | ±100ppm/°C | 0,333W, 1/3W | 29579 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | D1MPC0402RR005FF-T10 | RES 0.005 OHM 1% 1/3W 0402 | 5 mOhms | ±100ppm/°C | 0,333W, 1/3W | 19758 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | D1MPC0402RR025FF-T10 | RES 0.025 OHM 1% 1/3W 0402 | 25 mOhms | ±100ppm/°C | 0,333W, 1/3W | 11975 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | D1MPC1206DR003FF-T5 | RES 0.003 OHM 1% 1W 1206 | 3 mOhms | ±75ppm/°C | 1W | 3875 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | D1MPC1206QR005FF-T5 | RES 0.005 OHM 1% 1W 1206 | 5 mOhms | ±50ppm/°C | 1W | 6346 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | D1MPC1206QR010FF-T5 | RES 0.01 OHM 1% 1W 1206 | 10 mOhms | ±50ppm/°C | 1W | 1702 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | D1MPC1206DR002FF-T5 | RES 0.002 OHM 1% 1W 1206 | 2 mOhms | ±75ppm/°C | 1W | 6 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | D1MPC1206QR020FF-T5 | RES 0.02 OHM 1% 1W 1206 | 20 mOhms | ±50ppm/°C | 1W | 14405 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | D1MPC0603RR005FF-T5 | RES 0.005 OHM 1% 1/3W 0603 | 5 mOhms | ±100ppm/°C | 0,333W, 1/3W | 11510 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | D1MPC0603DR015FF-T5 | RES 0.015 OHM 1% 1/3W 0603 | 15 mOhms | ±75ppm/°C | 0,333W, 1/3W | 14203 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | D1MPC0603DR020FF-T5 | RES 0.02 OHM 1% 1/3W 0603 | 20 mOhms | ±75ppm/°C | 0,333W, 1/3W | 7324 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | D1MPC0603RR003FF-T5 | RES 0.003 OHM 1% 1/3W 0603 | 3 mOhms | ±100ppm/°C | 0,333W, 1/3W | 14064 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | D1MPC0603DR010FF-T5 | RES 0.01 OHM 1% 1/3W 0603 | 10 mOhms | ±75ppm/°C | 0,333W, 1/3W | 12820 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | D1MPC0402RR050FF-T10 | RES 0.05 OHM 1% 1/4W 0402 | 50 mOhms | ±100ppm/°C | 0,25W, 1/4W | 24319 - Immediate | $0.36 | Ver detalhes |
![]() | ![]() | D1MPC0805QR007FF-T5 | RES 0.007 OHM 1% 1/2W 0805 | 7 mOhms | ±50ppm/°C | 0,5W, 1/2W | 4650 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | D1MPC0805DR005FF-T5 | RES 0.005 OHM 1% 1/2W 0805 | 5 mOhms | ±75ppm/°C | 0,5W, 1/2W | 9008 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | D1MPC0805QR020FF-T5 | RES 0.02 OHM 1% 1/2W 0805 | 20 mOhms | ±50ppm/°C | 0,5W, 1/2W | 17569 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | D1MPC0805DR002FF-T5 | RES 0.002 OHM 1% 1/2W 0805 | 2 mOhms | ±75ppm/°C | 0,5W, 1/2W | 7362 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | D1MPC0805DR003FF-T5 | RES 0.003 OHM 1% 1/2W 0805 | 3 mOhms | ±75ppm/°C | 0,5W, 1/2W | 14268 - Immediate | $0.34 | Ver detalhes |