WL18XXCOM82SDMMC SDMMC Adapter Board

TI's easy-to-use connector between a WiLink COM8 eval module and a generic SD/MMC card slot on a host processor EVM

Image of Texas Instruments WL18XXCOM82SDMMC SDMMC Adapter BoardTexas Instruments' WiLink SDIO board is an SDMMC adapter board and is an easy-to-use connector between a WiLink COM8 evaluation module (WL1837MODCOM8i and WL1835MODCOM8B) and a generic SD/MMC card slot on a host processor EVM. The adapter card enables the WiLink Wi-Fi module to operate over SDIO. It also provides UART connection for Bluetooth® over an FPC connector or wire cables.

In addition, the adapter is a standalone evaluation platform using TI wireless PC debug tools for any WiLink module/chip solution with a PCB 100-pin edge connector. This board is designed for use with various platforms such as the TI Sitara AM335 and AM437.

WL18XXCOM82SDMMC SDMMC Adapter Board

Número de peça do fabricanteDescriçãoAvailable QuantityPreço
WL18XXCOM82SDMMCDEV BOARD WL18XX MODULE1 - Immediate$87.49Ver detalhes
Published: 2015-06-30