UCC27288 120 V Half-Bridge Driver

Texas Instruments' 2.5 A/3.5 A driver features 8 V UVLO and an external bootstrap diode

Image of Texas Instruments' UCC27288 120V Half Bridge DriverTexas Instruments' UCC27288 is a robust N-channel MOSFET driver with a maximum switch node (HS) voltage rating of 100 V. This device allows for two N-channel MOSFETs to be controlled in half-bridge or synchronous-buck-configuration-based topologies. The 3.5 A peak-sink-current and 2.5 A peak source current along with low pull-up and pull-down resistance allows the UCC27288 to drive large power MOSFETs with a minimum of switching losses during the transition of the MOSFET Miller plateau.

Since the inputs are independent of the supply voltage, the UCC27288 can be used in conjunction with both analog and digital controllers. The input pins and HS pin can tolerate significant negative voltage, which improves system robustness. The inputs are completely independent of each other. This allows for control flexibility where two outputs can be overlapped by overlapping inputs if needed. Small propagation delay and delay matching specifications minimize the deadtime requirement which improves system efficiency. Undervoltage lockout (UVLO) is provided for the high-side and low-side driver stages forcing the outputs low if the VDD voltage is below the specified threshold. No integrated bootstrap diode allows users to use an application-appropriate external bootstrap diode. The UCC27288 is offered in an SOIC8 package to improve system robustness in harsh environments.

Features
  • Drives two N-channel MOSFETs in high-side/low-side configuration
  • Propagation delay: 16 ns (typ.)
  • 12 ns rise, 10 ns fall time (typ.) with 1,800 pF load
  • Delay matching: 1 ns (typ.)
  • Configurable external bootstrap diode
  • UVLO: 8 V (typ.)
  • Absolute max negative voltage handling on inputs: -5 V
  • Absolute max negative voltage handling on HS: -14 V
  • Output currents: 3.5 A sink, 2.5 A source
  • Absolute max boot voltage: 120 V
  • Inputs are independent of each other and VDD
  • UVLO for both channels
  • Junction temperature range: -40°C to +140°C
Applications
  • Solar power optimizers
  • Merchant networks and servers PSU
  • Merchant telecom rectifiers
  • DC input BLDC motor drives
  • Test and measurement equipment

UCC27288 120 V Half-Bridge Driver

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC HALF BRIDGE DRIVER 8SOICUCC27288DRIC HALF BRIDGE DRIVER 8SOIC2920 - Immediate$1.90Ver detalhes
Published: 2020-12-28