TPS6306x Buck-Boost Converters

Texas Instruments' TPS6306x are high input voltage, buck-boost converters with a 2 A switch current

Image of Texas Instruments' TPS6306x Buck-Boost ConvertersTexas Instruments' TPS6306x devices provide a power supply solution for products powered by either three-cell up to six-cell alkaline, NiCd or NiMH battery, or a one-cell or dual-cell Li-Ion or Li-polymer battery. Output currents can go as high as 2 A while using a dual-cell Li-Ion or Li-polymer battery, and discharge it down to 5 V or lower. The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 2.25 A. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery.

The devices are available in a 3 mm x 3 mm, 10-pin, WSON (DSC), PowerPAD package.

Features
  • Input voltage range: 2.5 V to 12 V
  • Efficiency: up to 93%
  • Output current at 5 V (VIN<10 V): 2 A in buck mode
  • Output current at 5 V (VIN>4 V): 1.3 A in boost mode
  • Automatic transition between step-down and boost mode
  • Typical device quiescent current: <30 μA
  • Fixed and adjustable output voltage options from 2.5 V to 8 V
  • Power-save mode for improved efficiency at low output power
  • Forced fixed-frequency operation at 2.4 MHz and synchronization possible
  • Power good output
  • Buck-boost overlap control
  • Load disconnect during shutdown
  • Overtemperature protection
  • Overvoltage protection
Applications
  • Dual Li-Ion applications
  • DSCs and camcorders
  • Notebook computers
  • Industrial metering equipment
  • Ultra-mobile PCs and mobile internet devices
  • Personal medical products
  • High-power LEDs

TPS6306x Buck-Boost Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (mín.)Available QuantityPreçoVer detalhes
IC REG BUCK BOOST ADJ 2A 10WSONTPS63060DSCTIC REG BUCK BOOST ADJ 2A 10WSON2,5V0 - Immediate$3.79Ver detalhes
IC REG BUCK BOOST 5V 2A 10WSONTPS63061DSCTIC REG BUCK BOOST 5V 2A 10WSON2,5V464 - Immediate$3.79Ver detalhes
IC REG BUCK BOOST ADJ 2A 10WSONTPS63060DSCRIC REG BUCK BOOST ADJ 2A 10WSON2,5V0 - Immediate$3.22Ver detalhes
IC REG BUCK BOOST 5V 2A 10WSONTPS63061DSCRIC REG BUCK BOOST 5V 2A 10WSON2,5V5707 - Immediate$3.22Ver detalhes
IC REG BUCK BOOST ADJ 2A 10WSONTPS63060MDSCTEPIC REG BUCK BOOST ADJ 2A 10WSON2,5V1952 - Immediate$15.60Ver detalhes

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoSaídas e tipoPotência - SaídaCorrente - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPS63060TPS63060EVM-619EVAL BOARD FOR TPS630601 saída não isolada-800mA1 - Immediate$61.25Ver detalhes
Published: 2018-04-17