TPS6301x Buck-Boost Converters

Texas Instruments' TPS6301x are high-efficiency single inductor buck-boost converters with 2 A switches

Image of Texas Instruments' TPS6301x Buck-Boost ConvertersTexas Instruments' TPS6301x devices provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery, or a one-cell Li-Ion or Li-polymer battery. Output currents can go as high as 1200 mA while using a single-cell Li-Ion or Li-Polymer Battery, and discharge it down to 2.5 V or lower. The buck-boost converter is based on a fixed-frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power save mode to maintain high efficiency over a wide load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 2200 mA. The output voltage is programmable using an external resistor divider or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery. The device is packaged in a 20-pin DSBGA package measuring 2.126 mm x 1.922 mm (YFF).

Features
  • Up to 96% efficiency
  • 1200 mA output current at 3.3 V in step-down mode (VIN = 3.6 V to 5.5 V)
  • Up to 800 mA output current at 3.3 V in boost mode (VIN > 2.4 V)
  • Automatic transition between step-down and boost mode
  • Device quiescent current less than 50 µA
  • Input voltage range: 2 V to 5.5 V
  • Fixed and adjustable output voltage options from 1.2 V to 5.5 V
  • Power save mode for improved efficiency at low-output power
  • Forced fixed frequency operation and synchronization possible
  • Load disconnect during shutdown
  • Output overvoltage protection
  • Overtemperature protection
  • Available in small 20-pin, 2.126 mm x 1.922 mm, DSBGA package
Applications
  • All two-cell and three-cell alkaline, NiCd or NiMH, or single-cell Li battery-powered products
  • Portable audio players
  • PDAs
  • Cellular phones
  • Personal medical products
  • White LEDs

TPS6301x Buck-Boost Converters

ImagemNúmero de peça do fabricanteDescriçãoCorrente - SaídaAvailable QuantityPreçoVer detalhes
IC REG BUCK BOOST ADJ 2A 20DSBGATPS63010YFFRIC REG BUCK BOOST ADJ 2A 20DSBGA2A (comutador)6558 - Immediate$2.31Ver detalhes
IC REG BUCK BST PROG 2A 20DSBGATPS63011YFFRIC REG BUCK BST PROG 2A 20DSBGA2A (comutador)966 - Immediate$2.31Ver detalhes
IC REG BUCK BOOST ADJ 2A 20DSBGATPS63010YFFTIC REG BUCK BOOST ADJ 2A 20DSBGA2A (comutador)490 - Immediate$2.72Ver detalhes
IC REG BUCK BST PROG 2A 20DSBGATPS63011YFFTIC REG BUCK BST PROG 2A 20DSBGA2A (comutador)101 - Immediate$2.72Ver detalhes
IC REG BUCK BST PROG 2A 20DSBGATPS63012YFFTIC REG BUCK BST PROG 2A 20DSBGA2A (comutador)395 - Immediate
12880 - Marketplace
$2.72Ver detalhes
Published: 2018-04-23